Print Page
VA8090
IR / Infrared Thermometer, -50°C to +300°C, -200 to +1300°C, 5 °C, 0 °C, 50 °C
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.000 |
Price for:Each
Minimum: 1
Multiple: 1
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA8090
Newark Part No.76AK4939
Technical Datasheet
Temperature Measuring Range-50°C to +300°C, -200 to +1300°C
Accuracy %5°C
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA8090 is an infrared temperature thermocouple meter. This infrared temperature thermocouple meter VA8090 combines two precision thermometers in one unit: a noncontact infrared thermometer and a thermocouple thermometer. This meter can match standard type K sensor.
- 4 digits LCD display
- Auto power off 20minutes (thermocouple) / 25seconds (infrared)
- Distance of square - rate 2:1
- Low battery indicator
- Data hold function
- Max/min value measurement, Avg value measurement
- 4.76 x 2.36 x 1.18inch size
Contents
Infrared temperature thermocouple meter, K-Type thermocouple wire, 1.5V x3 AAA batteries, Protect cover, Protective carrying case, Wrist strap/string, User manual.
Technical Specifications
Temperature Measuring Range
-50°C to +300°C, -200 to +1300°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
5°C
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate