Product Information
Product Overview
The OS530LE from Omega is an OS530E series OMEGASCOPE® handheld high performance infrared thermometer provide non-contact temperature measurements -10°F to 1000°F range. offer effective solutions for many non-contact temperature applications, including the following predictive maintenance- tracking temperature shifts which indicate pending failure in solenoid valves, energy auditing- locating wall insulation voids to reduce building heating costs and food processing- taking accurate temperature readings without direct contact with the food or packaging material. The IR thermometer provides information at a glance, the custom backlit dual digital LCD displays both current and minimum, maximum, average or differential temperatures. Built-in laser sighting is switchable between laser dot and circle patterns.
- Rugged, high performance design and laser can be flashing or continuous
- °C/°F switchable, 1mV/Degree analogue output standard, 1° display resolution
- Audible and visible alarms, integral tripod mount and type K thermocouple input available
- Electronic trigger lock and last temperature recall
- Repeatability of ±(1% rdg + 1 digit), 100ms response time, 10:1 distance to spot size ratio
- 8 to 14 microns spectral response, 0.10 to 1.00in 0.01 increments emissivity (adjustable)
- Ambient temperature range from 0 to 50°C
- 4 AA lithium batteries, optional AC adaptor, 80hr, 14 day alkaline lithium (without laser sighting)
- 1mV/°C or 1mV/°F analogue output, ¼" to 20 UNC tripod mount
- Dimensions is 218mm x 168mm x 51mm (Hx D x W) (8.6 x 6.6 x 2")
Contents
OS530E Thermometer, AA size lithium batteries (4), Soft cover carrying case (1), Analogue cable (1), Quick start manual (1), Mini-tripod, UNIV-AC--100/240 9VDC at 1.7A 100-240VAC adapter, Hard carrying case (OS520-RCC standard and OS520-SC-RCC large ), 88013K surface probe, K type T/C, up to 815°C (1500°F), 88001K surface probe, K type T/C, up to 482°C (900°F), CAL-3-IR NIST traceable calibration, SC-520A sighting scope, HH-DM distance measuring meter.
Technical Specifications
-23°C to +538°C
0°C
OS530E Series
1%
50°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate