• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. IR Thermometers
                                                                                                    Print Page

                                                                                                    IR-710

                                                                                                    IR / Infrared Thermometer, -18°C to +380°C, 2 %, 0 °C, 40 °C, IR-700 Series

                                                                                                    AMPROBE - FLUKE
                                                                                                    AMPROBE - FLUKE IR-710
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoIR-710
                                                                                                    Newark Part No.71T7335
                                                                                                    Product RangeIR-700 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoIR-710
                                                                                                    Newark Part No.71T7335
                                                                                                    Product RangeIR-700 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-18°C to +380°C
                                                                                                    Accuracy2%
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Product RangeIR-700 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Amprobe IR-710, a 10:1 spot to distance ratio infrared thermometer, offers best in class accuracy and response time with a temperature measurement range of 0°F to 716°F or -18°C to 380°C. The IR-710 is specifically designed for HVAC/R, electrical, industrial maintenance, automotive as well as quality control and fire prevention applications.

                                                                                                    • 10:1 Distance to Spot Ratio
                                                                                                    • Temperature range of 0 °F to 716 °F or -18 °C to 380 °C
                                                                                                    • Precision accuracy and rapid response time
                                                                                                    • Laser pointer, backlit dual LCD Display
                                                                                                    • Auto display hold and MAX/MIN memory

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    Battery (installed), Instruction manual.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -18°C to +380°C

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    IR-700 Series

                                                                                                    Accuracy

                                                                                                    2%

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.