Print Page
IRW-2C
Infrared (IR) Window, IRW Series, PIRma-Lock™, Anodized Aluminum, 45 mm, IP67, NEMA 4, 12
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | IRW-2CCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 88W3137 |
| Product Range | IRW Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $259.000 |
Price for:Each
Minimum: 1
Multiple: 1
$259.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | IRW-2CCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 88W3137 |
| Product Range | IRW Series |
| Technical Datasheet | |
| Viewing Aperture Diameter | 45mm |
| IP Rating | IP67 |
| NEMA Rating | NEMA 4, 12 |
| For Use With | FLIR Electrical Equipments |
| Product Range | IRW Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
FLIR's IR Windows are easy to install, easy to use, and add a barrier between you and energized equipment, protecting you from arc flash accidents, all while staying in compliance with NFPA 70E requirements.
- Broadband Crystal Lens
- Easy PIRma-Lock™ Installation
- Quick Access Permanent Hinged Cover
- Compatible with All Thermal Cameras
- Limited Lifetime Warranty Against Manufacturer Defects
- Window Thickness 2mm
Technical Specifications
| Viewing Aperture Diameter | 45mm |
|---|---|
| NEMA Rating | NEMA 4, 12 |
| Product Range | IRW Series |
| IP Rating | IP67 |
|---|---|
| For Use With | FLIR Electrical Equipments |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |