2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Imaging / Thermal Multimeter
                                                                                                    5. Results

                                                                                                    2 Product Results Found for "C&K"

                                                                                                    Find a huge range of Imaging / Thermal Multimeter at Newark Electronics. We stock a large selection of Imaging / Thermal Multimeter, including new and most popular products from the world's top manufacturers including: Flir
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    IR Resolution
                                                                                                    Field of View (H X V)
                                                                                                    Current Measure AC / DC Max
                                                                                                    Voltage Measure AC / DC Max
                                                                                                    Resistance Measure Max
                                                                                                    Capacitance Measure Max
                                                                                                    Temperature Min
                                                                                                    Temperature Max
                                                                                                    Manufacturer Warranty
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    DM286
                                                                                                    FLIR DM286
                                                                                                    77AK5620

                                                                                                    Data Sheet

                                                                                                    FLIR
                                                                                                    1. Thermal Imaging Multimeter
                                                                                                    2. 160 x 120 Resolution
                                                                                                    3. 57° x 44° Field of View
                                                                                                    4. 10 A
                                                                                                    5. 1 kV
                                                                                                    6. 60 Mohm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,149.000
                                                                                                    160 x 120
                                                                                                    57° x 44°
                                                                                                    10A
                                                                                                    -
                                                                                                    1kV
                                                                                                    -
                                                                                                    60Mohm
                                                                                                    10000µF
                                                                                                    -5°C
                                                                                                    300°C
                                                                                                    10 Years
                                                                                                    -
                                                                                                    DM285
                                                                                                    FLIR DM285
                                                                                                    42AC1523

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLIR
                                                                                                    1. Imaging Multimeter
                                                                                                    2. Industrial
                                                                                                    3. 160 x 120 IR Resolution
                                                                                                    4. 50° x 38°
                                                                                                    5. 10 A
                                                                                                    6. 4 mA
                                                                                                    7. 1000 V
                                                                                                    8. 600 mV
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    160 x 120
                                                                                                    50° x 38°
                                                                                                    10A
                                                                                                    4mA
                                                                                                    1kV
                                                                                                    600mV
                                                                                                    50Mohm
                                                                                                    10000µF
                                                                                                    -10°C
                                                                                                    150°C
                                                                                                    10 Years
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product