ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Spectrometers
                                                                                                    Print Page

                                                                                                    C14384MA-01

                                                                                                    MINI-SPECTROMETER, 640-1050NM, USB 2.0

                                                                                                    HAMAMATSU
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMAMATSU C14384MA-01
                                                                                                    ManufacturerHAMAMATSU
                                                                                                    Manufacturer Part NoC14384MA-01
                                                                                                    Newark Part No.21AH3201
                                                                                                    Product RangeSMD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HAMAMATSU
                                                                                                    ManufacturerHAMAMATSU
                                                                                                    Manufacturer Part NoC14384MA-01
                                                                                                    Newark Part No.21AH3201
                                                                                                    Product RangeSMD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Min640nm
                                                                                                    Pixel Size (H x W)-
                                                                                                    Frames per Second-
                                                                                                    Wavelength Max1050nm
                                                                                                    Spectral Resolution25nm
                                                                                                    Image Colour-
                                                                                                    Sensor Case / PackageModule
                                                                                                    Detector TypeInfrared
                                                                                                    Sensor Case StyleModule
                                                                                                    No. of Pins-
                                                                                                    Focal Length-
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Optical Interface-
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Digital InterfaceUSB 2.0
                                                                                                    Operating Temperature Min5°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangeSMD Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    C14384MA-01 is an SMD series ultra-compact grating type spectrometer that provides high sensitivity in the near-infrared region. As such, it is capable of acquiring a continuous spectrum. It has been downsized through Hamamatsu unique optical design, which helps to further reduce the size of mobile devices. The application includes food inspection (sugar content, moisture, fat), light level measurement, and component analysis.

                                                                                                    • High sensitivity in the near infrared region (to 1050nm), ultra-compact grating type spectrometer
                                                                                                    • Spectral response range from 640 to 1050nm
                                                                                                    • Pixel size (H × V) is 7 to 14.4" × 200µm
                                                                                                    • Supply voltage range from 4.75 to 5.25V (Ta=25°C)
                                                                                                    • Clock pulse frequency range from 0.2 to 5MHz (Ta=25°C, Vs=5V, V(CLK)=V(ST)=5V)
                                                                                                    • 150 ohm typical output impedance (Ta=25°C), 20mA typical current consumption (Ta=25°C)
                                                                                                    • Plastic with flexible cable package
                                                                                                    • Dimensions (W × D × H) is 0.45 × 0.15 × 0.122inch
                                                                                                    • Operating temperature range from +5 to +50°C
                                                                                                    • Number of pixels are 256 (including optical black)

                                                                                                    Technical Specifications

                                                                                                    Wavelength Min

                                                                                                    640nm

                                                                                                    Frames per Second

                                                                                                    -

                                                                                                    Spectral Resolution

                                                                                                    25nm

                                                                                                    Sensor Case / Package

                                                                                                    Module

                                                                                                    Sensor Case Style

                                                                                                    Module

                                                                                                    Focal Length

                                                                                                    -

                                                                                                    Optical Interface

                                                                                                    -

                                                                                                    Digital Interface

                                                                                                    USB 2.0

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Pixel Size (H x W)

                                                                                                    -

                                                                                                    Wavelength Max

                                                                                                    1050nm

                                                                                                    Image Colour

                                                                                                    -

                                                                                                    Detector Type

                                                                                                    Infrared

                                                                                                    No. of Pins

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    Operating Temperature Min

                                                                                                    5°C

                                                                                                    Product Range

                                                                                                    SMD Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product