ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Source Measurement Units - SMUs
                                                                                                    4. Benchtop SMUs
                                                                                                    Print Page

                                                                                                    2606B

                                                                                                    Source Measure Unit SMU, SourceMeter, 4-Channel, 4-Quadrant, 20W

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 2606B
                                                                                                    KEITHLEY 2606B
                                                                                                    KEITHLEY 2606B
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2606B
                                                                                                    Newark Part No.57AC8438
                                                                                                    Product Range2600B Series System SourceMeter
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$35,200.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $35,200.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2606B
                                                                                                    Newark Part No.57AC8438
                                                                                                    Product Range2600B Series System SourceMeter
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels4Channels
                                                                                                    Product Range2600B Series System SourceMeter
                                                                                                    Source Meter FunctionCurrent/Voltage Measure, Current/Voltage Source
                                                                                                    Source Voltage Range100nV to 20V
                                                                                                    Output Power20.2W
                                                                                                    Source Current Range100fA to 3A
                                                                                                    Resistance Measurement Range-
                                                                                                    Manufacturer Warranty-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Four-channel system SourceMeter® SMU instrument unit. Built from Keithley’s third generation SMU technology, the 2606B offers the combined capabilities of a precision power supply, true current source, 6½-digit DMM, arbitrary waveform generator and pulse generator all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity for demanding automated qualification and production testing for optoelectronic devices such as VCSELs/laser diodes used in 3D sensing, telecommunication and LEDs used in consumer products and automobiles, as well as integrated devices like analogue ICs, ASICs and system-on-a-chip (SOC) devices.

                                                                                                    • Two-line vacuum fluorescent display (VFD) with keypad and rotary knob
                                                                                                    • Front panel save and recall buttons
                                                                                                    • 20V at 1A and 6V at 3A power envelopes, 20W and 0.015% DCV basic accuracy
                                                                                                    • Up to 28 open drain digital I/O bits
                                                                                                    • Correlated results to the 2602B System SourceMeter SMU instrument
                                                                                                    • TSP technology embeds complete test programs inside instrument for best system-level throughput
                                                                                                    • TSP-link expansion technology for multi-channel parallel test without a mainframe
                                                                                                    • Front panel LAN (LXI-C), USB 2.0 TMC488 protocol and digital I/O interfaces
                                                                                                    • Built-in web browser based software enables remote control through any browser
                                                                                                    • 100VAC to 240VAC, 50Hz or 60Hz (auto sensing), 425VA maximum power supply

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    SourceMeter SMU instrument, Operators and programming manuals, 2 LAN crossover cable (0.41m(16")), Shielded CAT5 crossover cable for TSP-link and direct Ethernet connection (1.5m (5ft)), Green and yellow ground cable (3m (120")), Eight-pin custom cable connector, Cable housing and strain relief (4 included), 25-pin D-shell connector kit (2 included), 1U fixed rack mount kit, Power line cord (country dependent).

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    4Channels

                                                                                                    Source Meter Function

                                                                                                    Current/Voltage Measure, Current/Voltage Source

                                                                                                    Output Power

                                                                                                    20.2W

                                                                                                    Resistance Measurement Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    2600B Series System SourceMeter

                                                                                                    Source Voltage Range

                                                                                                    100nV to 20V

                                                                                                    Source Current Range

                                                                                                    100fA to 3A

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product