• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Source Measurement Units - SMUs
                                                                                                    4. Benchtop SMUs
                                                                                                    Print Page

                                                                                                    2410

                                                                                                    Source Measure Unit SMU, SourceMeter, 1-Channel, 1100V, 1A, 20W

                                                                                                    KEITHLEY
                                                                                                    KEITHLEY 2410
                                                                                                    KEITHLEY 2410
                                                                                                    KEITHLEY 2410
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2410
                                                                                                    Newark Part No.19K4451
                                                                                                    Product Range2400 Series SourceMeter
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16,600.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16,600.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2410
                                                                                                    Newark Part No.19K4451
                                                                                                    Product Range2400 Series SourceMeter
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Product Range2400 Series SourceMeter
                                                                                                    Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                                                                                                    Output Power20W
                                                                                                    Source Voltage Range± 200mV to ± 1kV
                                                                                                    Source Current Range± 1µA to ± 1A
                                                                                                    Resistance Measurement Range0.2ohm to 200Mohm
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    2410 is a 1000V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. In operation, this instrument can act as a voltage source, a current source, a voltage meter, a current meter, and an ohmmeter.

                                                                                                    • Power of five instruments in one (IV source, IVR measure), source and sink (4-quadrant) operation
                                                                                                    • 0.012% basic measure accuracy with 6½-digit resolution, up to 1000V sourcing
                                                                                                    • 2-, 4-, and 6-wire remote V-source and measure sensing
                                                                                                    • 1700 readings/second at 4.5 digits via GPIB
                                                                                                    • Source and sink (four-quadrant) operation
                                                                                                    • Pass/fail comparator for fast sorting/binning
                                                                                                    • Programmable DIO port for automation/handler/prober control
                                                                                                    • Standard SCPI GPIB, RS-232 and Keithley trigger link interfaces
                                                                                                    • Perform I-V characterization using Keithley's KickStart software
                                                                                                    • 3.50inch (H) x 8.38inch (W) x 14.56inch (D) dimension, 4.1kg weight

                                                                                                    Contents

                                                                                                    2410 SourceMeter® unit, Test leads, LabVIEW software driver (downloadable).

                                                                                                    Warnings

                                                                                                    Hazardous voltages may be present on all output and guard terminals. To prevent electrical shock that could cause injury or death, never make or break connections to 2410 while instrument is on.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Source Meter Function

                                                                                                    Current/Resistance/Voltage Measure, Current/Voltage Source

                                                                                                    Source Voltage Range

                                                                                                    ± 200mV to ± 1kV

                                                                                                    Resistance Measurement Range

                                                                                                    0.2ohm to 200Mohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    2400 Series SourceMeter

                                                                                                    Output Power

                                                                                                    20W

                                                                                                    Source Current Range

                                                                                                    ± 1µA to ± 1A

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    Technical Docs (5)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Notes & Articles EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 2410

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.