Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 781742-01Copy |
| Newark Part No. | 14AJ5404 |
| Product Range | PXIe-4140 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12,848.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12,848.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 781742-01Copy |
| Newark Part No. | 14AJ5404 |
| Product Range | PXIe-4140 |
| Technical Datasheet | |
| Product Range | PXIe-4140 |
| No. of Channels | 4Channels |
| Source Meter Function | Current/Voltage Measure, Current/Voltage Source |
| Output Power | 1W |
| Source Voltage Range | ± 10V |
| Source Current Range | ± 100mA |
| Resistance Measurement Range | - |
| Manufacturer Warranty | 1 Year |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The PXIe-4140 is a 4-channel source measure unit (SMU) ideal for high-pin-count applications. It features 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. The fast sample rate of the PXIe-4140 can reduce measurement times, capture transient device characteristics, and allow quick I V characterization of devices under test (DUTs). With a high-speed sequencing engine, you can synchronize all these SMUs with each other or with other instruments such as switches or high-speed digital test modules.
Notes
1 year warranty.
Technical Specifications
| Product Range | PXIe-4140 |
|---|---|
| Source Meter Function | Current/Voltage Measure, Current/Voltage Source |
| Source Voltage Range | ± 10V |
| Resistance Measurement Range | - |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Channels | 4Channels |
|---|---|
| Output Power | 1W |
| Source Current Range | ± 100mA |
| Manufacturer Warranty | 1 Year |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |