2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. Arbitrary / Function / Pulse Generators
                                                                                                  Print Page

                                                                                                  FG410-D

                                                                                                  ISOLATED ARBITRARY/FUNCTION GENERATOR

                                                                                                  YOKOGAWA
                                                                                                  YOKOGAWA FG410-D
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerYOKOGAWA
                                                                                                  Manufacturer Part NoFG410-D
                                                                                                  Newark Part No.91AH5620
                                                                                                  Product RangeFG400 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  YOKOGAWA
                                                                                                  ManufacturerYOKOGAWA
                                                                                                  Manufacturer Part NoFG410-D
                                                                                                  Newark Part No.91AH5620
                                                                                                  Product RangeFG400 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeArbitrary, Function
                                                                                                  No. of Channels1 Channel
                                                                                                  Product RangeFG400 Series
                                                                                                  Bandwidth30MHz
                                                                                                  Signal Generator Modulation-
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  FG410 is a 1-Channel, 30MHz Arbitrary/Function Generator. FG410 easily generates basic, application specific and arbitrary waveforms with a sine wave frequency range of 0.01µHz to 30MHz. Output waveforms consist of Sine, Square, Pulse, Ramp, Parameter-variable, Noise (Gaussian distribution), DC and Arbitrary. This unit includes isolated outputs that allow the user to use it in the development of floating circuits, like motor drives, inverters, power supplies and other power electronic devices. In addition, multiple units can be synchronized together to generate up to 12 phases of output.

                                                                                                  • 16 bits amplitude resolution
                                                                                                  • 120MS/s sampling rate
                                                                                                  • Output: 0 to 20Volts, peak-to-peak
                                                                                                  • Synchronize up to 6 units to provide up to 12 output channels
                                                                                                  • GPIB and USB interface
                                                                                                  • Generate waveforms by ScopeCorder and DL Series Oscilloscopes with XviewerLITE software
                                                                                                  • UL/CSA standard

                                                                                                  Contents

                                                                                                  Arbitrary/function generator, Power cord (1 set), User’s manuals and application software (1 set).

                                                                                                  Technical Specifications

                                                                                                  Signal Generator Type

                                                                                                  Arbitrary, Function

                                                                                                  Product Range

                                                                                                  FG400 Series

                                                                                                  Signal Generator Modulation

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Bandwidth

                                                                                                  30MHz

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.