• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Frequency Counters
                                                                                                    Print Page

                                                                                                    FCA3103

                                                                                                    Frequency Counter, 3 GHz, 0Hz to 3GHz, 14 Digits, 25 mVrms, FCA3100 Series

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX FCA3103
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoFCA3103
                                                                                                    Newark Part No.84R5909
                                                                                                    Product RangeFCA3100 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9,780.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9,780.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoFCA3103
                                                                                                    Newark Part No.84R5909
                                                                                                    Product RangeFCA3100 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bandwidth3GHz
                                                                                                    Counter Measuring FunctionsDuty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval, Totalise
                                                                                                    Test Frequency Range0Hz to 3GHz
                                                                                                    No. of Digits / Alpha14
                                                                                                    Sensitivity25mVrms
                                                                                                    External Height90mm
                                                                                                    External Width210mm
                                                                                                    External Depth395mm
                                                                                                    Product RangeFCA3100 Series
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    FCA3103 is a 3GHz / 50ps timer/counter/analyzer. The timer/counter/analyzer pack many different functions into one feature-rich instrument. With industry-leading frequency and time resolution, the FCA Series comes standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyze your signal.

                                                                                                    • 12 digit/s frequency resolution
                                                                                                    • Front panel save and recall buttons
                                                                                                    • 12 automated measurements
                                                                                                    • Totalize measurement, trend plot mode, measurement statistics mode
                                                                                                    • Multi-parameter display
                                                                                                    • Histogram mode, Allan deviation, zero dead-time frequency/period measurements
                                                                                                    • 250k sample/s data transfer rate to internal memory (Up to 3.75M samples stored)
                                                                                                    • Up to 650 individually triggered measurements/s
                                                                                                    • USB device and GPIB ports on rear panel for quick PC connectivity
                                                                                                    • Dimension is 3.6" x 8.25" x 15.6"

                                                                                                    Contents

                                                                                                    Timer/counter, Line cord, Calibration certificate, Quick start user manual, CD-ROM with user manual programmer's guide, Technical specifications, Trial version of TimeView™ software, CD-ROM with National Instruments LabVIEW SignalExpress™ Tektronix edition, Limited edition software.

                                                                                                    Technical Specifications

                                                                                                    Bandwidth

                                                                                                    3GHz

                                                                                                    Test Frequency Range

                                                                                                    0Hz to 3GHz

                                                                                                    Sensitivity

                                                                                                    25mVrms

                                                                                                    External Width

                                                                                                    210mm

                                                                                                    Product Range

                                                                                                    FCA3100 Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Counter Measuring Functions

                                                                                                    Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval, Totalise

                                                                                                    No. of Digits / Alpha

                                                                                                    14

                                                                                                    External Height

                                                                                                    90mm

                                                                                                    External Depth

                                                                                                    395mm

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.