NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. Arbitrary / Function / Pulse Generators
                                                                                                  Print Page

                                                                                                  AFG-3051

                                                                                                  Function Generator, Arbitrary, 2 Channel, 50 MHz, AFG3000 Series

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK AFG-3051
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoAFG-3051
                                                                                                  Newark Part No.91R2033
                                                                                                  Product RangeAFG3000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2,175.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,175.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoAFG-3051
                                                                                                  Newark Part No.91R2033
                                                                                                  Product RangeAFG3000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeArbitrary, Function
                                                                                                  No. of Channels1 Channel
                                                                                                  Product RangeAFG3000 Series
                                                                                                  Bandwidth50MHz
                                                                                                  Signal Generator ModulationAM, FM, FSK, PWM
                                                                                                  Manufacturer Warranty-
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The AFG-3051 is a 50MHz Arbitrary Function Generator with built-in multiple standard waveforms to meet users' diversified needs. The AFG-3000 series is arbitrary waveform generator designed for industrial, scientific research and educational applications. The AFG-3000 series also provides a high 16-bit resolution, 200MSa/s sample rate and a 1M memory depth for editing arbitrary waveforms directly through the intuitive user interface. The Direct Waveform Reconstruction (DWR) function enables users to directly import waveforms from a GDS-2000 series oscilloscope to the AFG-3000 via USB host, allowing users to edit waveforms and enhance measurement efficiency. In addition, the AFG-3000 series has switchable 50Ω and Hi-Z Impedances, built-in on-screen help for operation conveniently.

                                                                                                  • Wide frequency range from 1μHz to 80/50MHz
                                                                                                  • High 200MSa/s sampling rate
                                                                                                  • 16-bit Amplitude resolution
                                                                                                  • Output from any section of 1M-point-long waveform
                                                                                                  • 4.3" high resolution LCD display/on-screen help/Impedance switch
                                                                                                  • Four ways to generate arbitrary waveform - Front panel operation
                                                                                                  • CSV file uploading, direct waveform reconstruction (DWR), arbitrary
                                                                                                  • Waveform editing PC software
                                                                                                  • Supports USB, RS-232 and GPIB interface
                                                                                                  • Modulation, sweep and burst functions
                                                                                                  • Easy operation and flexible arbitrary waveform editing
                                                                                                  • Impedance switch and on-screen help
                                                                                                  • Standard communication interfaces

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial, Hobby & Education

                                                                                                  Technical Specifications

                                                                                                  Signal Generator Type

                                                                                                  Arbitrary, Function

                                                                                                  Product Range

                                                                                                  AFG3000 Series

                                                                                                  Signal Generator Modulation

                                                                                                  AM, FM, FSK, PWM

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Bandwidth

                                                                                                  50MHz

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.