Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
3 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $835.950 |
Price for:Each
Minimum: 1
Multiple: 1
$835.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCTV-8KCopy
Newark Part No.49AM0118
Technical Datasheet
Monitor TypeCCTV
External Height154mm
External Width240mm
External Depth46mm
Weight620g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CTV-8K is a multifunctional 8k CCTV tester. Introducing the CTV-8K, the ultimate multifunctional CCTV tester that supports a wide array of camera types, making setup and testing of your network a breeze. With its built-in PoE and HDMI tester, along with the RJ45 TDR tester, this all-in-one solution allows you to effortlessly verify and troubleshoot your entire system. Empower yourself with enhanced productivity from start to finish with the CTV-8K installation and troubleshooting tester for digital/IP, HD coax, and analog CCTV camera systems.
- 8k IP camera test and 4K 60fps HDMI test
- Connect to various cameras using RJ45, Wi-Fi or BNC ports
- Power the camera with 12V from the li-Ion battery or PoE/PoE+
- Comprehensive camera setup with aim, focus, PTZ, presets, and network settings
- Setup security cameras – use the analog video port to setup security cameras
- Supports up to 1920 x 1080P VGA input
- IP, CVBS, AHD, CVI, TVI supported camera types
- 7800mAh 60 hours battery working time
Technical Specifications
Monitor Type
CCTV
External Width
240mm
Weight
620g
SVHC
No SVHC (21-Jan-2025)
External Height
154mm
External Depth
46mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate