| Quantity | Price |
|---|---|
| 1+ | $6,311.520 |
Product Information
Product Overview
U8481A/200 is a U8480 series USB thermocouple power sensor with DC coupled option – DC to 18GHz. It come with a measurement speed of 900 readings/second and power linearity of less than 0.8%, providing high accuracy and stability to help you make average power measurements quickly and confidently. It has built-in trigger in function, internal calibration and has legacy excellence in a compact and portable form factor. Complies with IEC61326-1:2012 /, EN61326-1:2013, EN55011:2009/CISPR11:2009, Canada ICES/NMB-001: Issue 4, June 2006 and Australia/New Zealand AS/NZS CISPR11:2011.
- Frequency range from DC to 18GHz, current requirement is 400mA approximately (N-Type (m), 50 ohm)
- Power range from -35dBm to 20dBm
- DC coupled option (25dBm (average power), 4V (DC), 15W (2μs duration) (peak power))
- Degree 2 pollution
- Operating temperature condition is 0°C to 55°C
- Dimension is (L × W × H) 5.78inch × 1.81inch × 1.41inch
- Fast measurement speed, real time measurement uncertainty
- USB 2.0 interface, USB-TMC compliant
- Programmability (SCPI, Keysight VEE, LabVIEW, Microsoft Visual Basic)
Contents
USB thermocouple power sensor with DC coupled option – DC to 18GHz, Power sensor cable 5ft (1.5 m), default cable length, Trigger cable-BNC male to SMB female, Certificate of calibration.
Technical Specifications
0Hz to 18GHz
N Type Plug
Lead
-35dBm to +20dBm
U8480 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate