Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCS
Manufacturer Part NoCTC022
Newark Part No.64X9822
Technical Datasheet
Accuracy %-
Meter Display TypeLCD
No. of Digits / Alpha4.75
Resolution - High Range Max-
Resolution - Low Range Max-
ReadingsElectric Field, RF Field Strength
External Height105mm
External Width65mm
External Depth32mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The CTC022 from SCS is a 20KV ESD sensor connected with EM EYE meter which is capable of providing measurements for various parameters. The portable, easy to use EM EYE meter serves as a measuring instrument for most ESD signals. The EM EYE meter measures the magnitude of ESD events. This meter also estimates the events magnitude for CDM, HBM and MM models.
- Raw input resolution is 1mV (1mV to 15mV), 15mV (15mV-1500mV) (detection resolution of 1mV)
- Threshold (display) of 1Vto 10V, 10V to 990V
- Distance detection range from 1.3cm to 38.1cm
- ESD counter range from 0 to 32,767 counts (screen count)
- Adjustable brightness
- Auto-off-time
Applications
Test & Measurement
Technical Specifications
Accuracy %
-
No. of Digits / Alpha
4.75
Resolution - Low Range Max
-
External Height
105mm
External Depth
32mm
SVHC
No SVHC (08-Jul-2021)
Meter Display Type
LCD
Resolution - High Range Max
-
Readings
Electric Field, RF Field Strength
External Width
65mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate