ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    FPH-COM1P99

                                                                                                    Spectrum Analyzer, Bench, Handheld, SMC100A Series, 2GHz to 4GHz, 294 mm, 202 mm, 76 mm

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ FPH-COM1P99
                                                                                                    ROHDE & SCHWARZ FPH-COM1P99
                                                                                                    ROHDE & SCHWARZ FPH-COM1P99
                                                                                                    ROHDE & SCHWARZ FPH-COM1P99
                                                                                                    ROHDE & SCHWARZ FPH-COM1P99
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoFPH-COM1P99
                                                                                                    Newark Part No.40AH2356
                                                                                                    Product RangeSMC100A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15,235.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15,235.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoFPH-COM1P99
                                                                                                    Newark Part No.40AH2356
                                                                                                    Product RangeSMC100A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeBench, Handheld
                                                                                                    Product RangeSMC100A Series
                                                                                                    Test Frequency Range2GHz to 4GHz
                                                                                                    External Height294mm
                                                                                                    External Width202mm
                                                                                                    External Depth76mm
                                                                                                    Weight2.5kg
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The FPH Spectrum Rider portable Spectrum Analyzer offers engineered performance and an ergonomic design at an affordable price. With excellent RF performance, it can capture weak signals with a DANL as low as –163dBm. This unit weighs less than six pounds and its battery lasts for six hours or more.

                                                                                                    • Frequency range from 5KHz to 4GHz
                                                                                                    • Frequency extensions via keycode to 31GHz
                                                                                                    • Spectrum analysis for mobile communications, Radar and satellite communications and broadcasting
                                                                                                    • Solid RF performance; DANL: typ. –163 dBm (10 MHz to 3 GHz, preamplifier on)
                                                                                                    • TOI measurement: +10 dBm (f = 2.4 GHz)
                                                                                                    • Backlit keypad, fast boot time, non-reflective display, small footprint, ruggedized housing
                                                                                                    • Large color display with touch and gesture operation
                                                                                                    • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
                                                                                                    • Features and options for various industries such as aerospace and defense, wireless communications, broadcasting, spectrum regulators and education
                                                                                                    • Easy and cost-efficient upgrades of all options via software keycode
                                                                                                    • 3-year warranty as standard (battery and accessories have one-year warranty)

                                                                                                    Applications

                                                                                                    Radio Interference, RF Test & Measurement, Test & Measurement, Test & Instrumentation

                                                                                                    Contents

                                                                                                    In addition to the basic FPH unit, this specially configured unit includes the following factory pre-installed options: ▪FPH-B3/B4 Spectrum Analyzer Frequency Upgrade to 4GHz ▪FPH-B22 Spectrum Analyzer Preamplifier ▪FPH-K15 Interference Analysis ▪FPH-K16 Signal Strength Mapping Measurement Application ▪FPH-K7 Modulation Analysis ▪FPH-K9 Power Sensor Support ▪FPH-K19 Channel Power Meter ▪FPH-K29 Pulse Measurements with Power Sensor ▪FPH-K43 Receiver Mode and Channel Scanner Measurement Application

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Bench, Handheld

                                                                                                    Test Frequency Range

                                                                                                    2GHz to 4GHz

                                                                                                    External Width

                                                                                                    202mm

                                                                                                    Weight

                                                                                                    2.5kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    SMC100A Series

                                                                                                    External Height

                                                                                                    294mm

                                                                                                    External Depth

                                                                                                    76mm

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (16)

                                                                                                    Miscellaneous EN

                                                                                                    Application Note EN

                                                                                                    Technical Notes & Articles EN

                                                                                                    Handling Instructions EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Operating Instructions EN

                                                                                                    Reference Manuals EN

                                                                                                    Application Note 3 EN

                                                                                                    Declaration of Conformity EN

                                                                                                    Application Note 2 EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Quick Start Guide EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Promotional Offers EN

                                                                                                    Software EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product