• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    RSA306B

                                                                                                    USB Real Time Spectrum Analyzer, 9 kHz - 6.2 GHz, 40 MHz Acquisition Bandwidth

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX RSA306B
                                                                                                    TEKTRONIX RSA306B
                                                                                                    TEKTRONIX RSA306B
                                                                                                    TEKTRONIX RSA306B
                                                                                                    TEKTRONIX RSA306B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoRSA306B
                                                                                                    Newark Part No.77Y6525
                                                                                                    Product RangeRSA306B
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    35 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,440.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,440.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoRSA306B
                                                                                                    Newark Part No.77Y6525
                                                                                                    Product RangeRSA306B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypePC Based
                                                                                                    Product RangeRSA306B
                                                                                                    Test Frequency Range9kHz to 6.2GHz
                                                                                                    External Height30.5mm
                                                                                                    External Width190.5mm
                                                                                                    External Depth127mm
                                                                                                    Weight590g
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUSB
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RSA306B offers full-featured spectrum analysis and deep signal analysis at a price unmatched by any previous offering. Using the latest in commercial interfaces and available computing power, the RSA306B separates signal acquisition from measurement, dramatically lowering the cost of instrument hardware. Data analysis, storage and replay are performed on your personal computer, tablet or laptop. Managing the PC separately from the acquisition hardware makes computer upgrades easy, and minimizes IT management issues.

                                                                                                    • 9 kHz to 6.2 GHz frequency range
                                                                                                    • Mil-Std 28800 Class 2 environmental, shock and vibration for operation in harsh conditions
                                                                                                    • Acquisition bandwidth of 40 MHz for wideband vector analysis of modern standards and wideband real time analysis
                                                                                                    • SignalVu-PC software with 17 spectrum and signal analysis measurements standard
                                                                                                    • Real time DPX Spectrum/Spectrogram standard
                                                                                                    • Options for Mapping, Playback of recorded signals, Signal survey/classification
                                                                                                    • Options for LTE, Bluetooth, APCO 25, WLAN and general purpose modulation analysis
                                                                                                    • Application Programming Interface included
                                                                                                    • Streaming capture to disk offering gapless recording of long-duration events
                                                                                                    • Operating temperature range from -10°C to 55°C

                                                                                                    Contents

                                                                                                    RSA306B spectrum analyser, USB 3.0 locking cable (1M), SignalVu-PC software, Documentation, USB key, Printed safety/installation manual (English).

                                                                                                    Notes

                                                                                                    The RSA306B requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system.

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    PC Based

                                                                                                    Test Frequency Range

                                                                                                    9kHz to 6.2GHz

                                                                                                    External Width

                                                                                                    190.5mm

                                                                                                    Weight

                                                                                                    590g

                                                                                                    Plug Type

                                                                                                    USB

                                                                                                    Product Range

                                                                                                    RSA306B

                                                                                                    External Height

                                                                                                    30.5mm

                                                                                                    External Depth

                                                                                                    127mm

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for RSA306B

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.