Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8495A/002
Newark Part No.52T7307
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,635.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,635.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8495A/002
Newark Part No.52T7307
Technical Datasheet
RF Test Component TypeAttenuator
Frequency4GHz
Impedance-
Continuous RF Input Power Max100W
For Use WithKeysight RF & Microwave Test Equipment
Product Range-
SVHCLead
Product Overview
8495A/002 is a DC to 4GHz manual step attenuator offers exceptional repeatability and reliability. Attenuation is provided in 10dB steps from 0 to 70dB. Precision gold-plated leaf springs ensure long life (over 5 million cycles) and very high attenuator repeatability (typically 0.01 dB). To improve measurement accuracy, NIST traceable data (SWR and attenuation) is available as Option UK6.
- Insertion loss of 0.68dB at 0dB
- Maximum SWR of 1.35
- Maximum RF input power of 1W (average), 100W (peak)
- Repeatability life of 0.03dB max 5 million cycles per section
Technical Specifications
RF Test Component Type
Attenuator
Impedance
-
For Use With
Keysight RF & Microwave Test Equipment
SVHC
Lead
Frequency
4GHz
Continuous RF Input Power Max
100W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate