• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF Power Sensors
                                                                                                    Print Page

                                                                                                    E9321A

                                                                                                    Power Sensor, 50MHz to 6GHz, -50dBm to +20dBm, 1000 readings / second, N Type Plug, E Series

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES E9321A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE9321A
                                                                                                    Newark Part No.94H7055
                                                                                                    Product RangeE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,631.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,631.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE9321A
                                                                                                    Newark Part No.94H7055
                                                                                                    Product RangeE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Frequency Range50MHz to 6GHz
                                                                                                    Power Measuring Range-50dBm to +20dBm
                                                                                                    Measurement Speed1000 readings / second
                                                                                                    RF Connector TypeN Type Plug
                                                                                                    Product RangeE Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    E9321A is a E-series peak and average power sensor. This power sensor has a 300KHz video bandwidth and is ideal for time gated peak, average and peak to average ratio power measurements on TDMA wireless formats such as NADC, GSM and EDGE. The E9320 series sensor have two measurement modes such as normal mode which is default mode for E9320 sensors) for peak, average and time related measurements and average only mode which is designed primarily for average power measurements on low level signals.

                                                                                                    • Fast measurement speed, up to 1000 corrected readings per second, via the GPIB
                                                                                                    • Wide dynamic range
                                                                                                    • Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM
                                                                                                    • Precision type N connector as standard
                                                                                                    • Operates with the EPM-P (E4416A/ 17A) series and P-series (N1911A/ 12A) power meters
                                                                                                    • Frequency range from 50MHz to 6GHz
                                                                                                    • Power range from -65dBm to +20dBm and -50dBm to +20dBm
                                                                                                    • Maximum power of +23dBm average and +30dBm peak

                                                                                                    Contents

                                                                                                    1 x E9321A peak and average power sensor, 1 x Keysight technical support - 3 years, 1 x return to Keysight warranty - 3 years, 1 x warranty, 3mth for included accessories.

                                                                                                    Notes

                                                                                                    E9320 power sensors must be used with an E9288A, B or C cable.

                                                                                                    Technical Specifications

                                                                                                    Test Frequency Range

                                                                                                    50MHz to 6GHz

                                                                                                    Measurement Speed

                                                                                                    1000 readings / second

                                                                                                    Product Range

                                                                                                    E Series

                                                                                                    Power Measuring Range

                                                                                                    -50dBm to +20dBm

                                                                                                    RF Connector Type

                                                                                                    N Type Plug

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.