• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF Power Sensors
                                                                                                    Print Page

                                                                                                    E9301H

                                                                                                    Power Sensor, -50dBm to +30dBm, E Series

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES E9301H
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE9301H
                                                                                                    Newark Part No.95H7904
                                                                                                    Product RangeE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,941.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,941.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE9301H
                                                                                                    Newark Part No.95H7904
                                                                                                    Product RangeE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Frequency Range10MHz to 6GHz
                                                                                                    Power Measuring Range-50dBm to +30dBm
                                                                                                    Measurement Speed400 readings / second
                                                                                                    RF Connector Type-
                                                                                                    Product RangeE Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    E9301H is a E-series average power sensor measures average power over the frequency range 10MHz to 6GHz and power range -50 to +30dBm (80dB dynamic range).

                                                                                                    • Measure the average power of all modulation formats
                                                                                                    • High maximum power specification
                                                                                                    • Low SWR for reducing mismatch uncertainty
                                                                                                    • Calibration factors, linearity and temperature compensation data stored in EEPROM
                                                                                                    • Compatible with EPM, EPM-P and P-series power meters

                                                                                                    Technical Specifications

                                                                                                    Test Frequency Range

                                                                                                    10MHz to 6GHz

                                                                                                    Measurement Speed

                                                                                                    400 readings / second

                                                                                                    Product Range

                                                                                                    E Series

                                                                                                    Power Measuring Range

                                                                                                    -50dBm to +30dBm

                                                                                                    RF Connector Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.