• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    C-1200

                                                                                                    Spectrum Analyzer, Bench, 1MHz to 3.25GHz, 44 mm, 554 mm, 434 mm

                                                                                                    GW INSTEK
                                                                                                    GW INSTEK C-1200
                                                                                                    GW INSTEK C-1200
                                                                                                    GW INSTEK C-1200
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoC-1200
                                                                                                    Newark Part No.78AH3400
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoC-1200
                                                                                                    Newark Part No.78AH3400
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeBench
                                                                                                    Product Range-
                                                                                                    Test Frequency Range1MHz to 3.25GHz
                                                                                                    External Height44mm
                                                                                                    External Width554mm
                                                                                                    External Depth434mm
                                                                                                    Weight7.7kg
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    C-1200 is an OBT (One Box Tester) multi-channel LoRa tester that incorporates LoRa TX and RX tests. In terms of LoRa transmitter, C-1200 provides tests including spectrum analysis, time domain, FEI (Frequency Error Indicator), and TOA (Time-On-Air). With respect to LoRa receiver, tests include sensitivity, BER (Bit Error Rate), and PER (Packet Error Rate). In addition to Sub-GHz, C-1200 also supports the 2.4 GHz bandwidth and the FSK signal test. Users can also edit the transmitted payload by themselves. When receiving data, the formats include binary/HEX, and ASCII code which allow data transmission results to be easily confirmed. In addition to the signalling test of the finished product, C-1201 is a transfer box connecting C-1200 to LoRa module that directly controls the DUT to perform non-signalling tests on semi-finished products through UART/SPI/I2C interfaces.

                                                                                                    • 4 sets of RF T/Rx channels are ideal for pipeline production process
                                                                                                    • Dedicated test application software with full functionalities
                                                                                                    • Spectrum display, time domain display, FEI and TOA functions

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Bench

                                                                                                    Test Frequency Range

                                                                                                    1MHz to 3.25GHz

                                                                                                    External Width

                                                                                                    554mm

                                                                                                    Weight

                                                                                                    7.7kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    44mm

                                                                                                    External Depth

                                                                                                    434mm

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.