• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF & Microwave Test Components
                                                                                                    Print Page

                                                                                                    85052D

                                                                                                    Test Accessory, 3.5mm, Calibration Kit, 26.5 GHz, 50 ohm

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES 85052D
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No85052D
                                                                                                    Newark Part No.63K9944
                                                                                                    Product RangeE5063A ENA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12,801.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12,801.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No85052D
                                                                                                    Newark Part No.63K9944
                                                                                                    Product RangeE5063A ENA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Test Component TypeCalibration Kit
                                                                                                    Frequency26.5GHz
                                                                                                    Impedance50ohm
                                                                                                    Continuous RF Input Power Max-
                                                                                                    For Use WithKeysight E5063A ENA Series Network Analyzer
                                                                                                    Product RangeE5063A ENA Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The 85052D from Keysight Technologies is a 3.5mm economy mechanical calibration kit. It is used to calibrate Keysight network analyzers up to 26.5GHz for measurements of components with 3.5mm connectors. The Keysight 85052D economy mechanical calibration kit contains precision standard devices to characterize the systematic errors of Keysight network analyzers in the 3.5mm interface. This kit also contains adapters to change the sex of the test port and a torque wrench for proper connection.

                                                                                                    • DC to 26.5GHz frequency range
                                                                                                    • Calibration standards to perform full two-port calibration
                                                                                                    • Torque wrenches for properly connecting standards
                                                                                                    • Operating temperature range from +20°C to +26°C
                                                                                                    • Commercial calibration certificate

                                                                                                    Contents

                                                                                                    User’s and service guide, Offset opens, shorts and broadband loads, Three 3.5mm adapters, 5/16inch, 90N-cm (8 in-lb) torque wrench, 7mm open end wrench.

                                                                                                    Warnings

                                                                                                    Protection against electrostatic discharge (ESD) is essential while connecting, inspecting, or cleaning connectors attached to a static-sensitive circuit (such as those found in test sets).

                                                                                                    Technical Specifications

                                                                                                    RF Test Component Type

                                                                                                    Calibration Kit

                                                                                                    Impedance

                                                                                                    50ohm

                                                                                                    For Use With

                                                                                                    Keysight E5063A ENA Series Network Analyzer

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Frequency

                                                                                                    26.5GHz

                                                                                                    Continuous RF Input Power Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    E5063A ENA Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.