2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    N9912A/106

                                                                                                    Spectrum Analyzer, RF, Handheld, FieldFox Series, 2MHz to 6GHz, 292 mm, 188 mm, 72 mm

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES N9912A/106
                                                                                                    KEYSIGHT TECHNOLOGIES N9912A/106
                                                                                                    KEYSIGHT TECHNOLOGIES N9912A/106
                                                                                                    KEYSIGHT TECHNOLOGIES N9912A/106
                                                                                                    KEYSIGHT TECHNOLOGIES N9912A/106
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9912A/106
                                                                                                    Newark Part No.46P5210
                                                                                                    Product RangeFieldFox Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9912A/106
                                                                                                    Newark Part No.46P5210
                                                                                                    Product RangeFieldFox Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeHandheld
                                                                                                    Product RangeFieldFox Series
                                                                                                    Test Frequency Range2MHz to 6GHz
                                                                                                    External Height292mm
                                                                                                    External Width188mm
                                                                                                    External Depth72mm
                                                                                                    Weight2.8kg
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Alternatives for N9912A/106

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The N9912A is a portable battery-operated RF analyzer; N9912A includes a cable and antenna tester, distance to fault tester, spectrum analyzer, power meter, 1-channel vector voltmeter, and transmission/reflection vector network analyzer.

                                                                                                    • RF source: 2 MHz to 6 GHz, CW and tracking
                                                                                                    • VVM: 2 MHz to 6 GHz, compare phase and electrical length
                                                                                                    • Power measurements with USB sensor, 9 kHz to 24 GHz
                                                                                                    • Channel power measurements:  100 kHz to 6 GHz, no sensor needed

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Handheld

                                                                                                    Test Frequency Range

                                                                                                    2MHz to 6GHz

                                                                                                    External Width

                                                                                                    188mm

                                                                                                    Weight

                                                                                                    2.8kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    FieldFox Series

                                                                                                    External Height

                                                                                                    292mm

                                                                                                    External Depth

                                                                                                    72mm

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product