Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11582A
Newark Part No.02J0622
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,317.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2,317.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11582A
Newark Part No.02J0622
Technical Datasheet
RF Test Component TypeAttenuator
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max2W
For Use WithKeysight Network Analyzers
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
11582A is a coaxial attenuator set that contains a set of four 8491B attenuators 3, 6, 10, and 20dB furnished in a walnut accessory case. The Keysight 8491B are type-N connectors with a maximum frequency of 18GHz. This set is ideal for calibration labs or where precise knowledge of attenuation and SWR is desired.
- Multiple dB attenuators included in one set
Contents
Four attenuators, Walnut accessory case.
Technical Specifications
RF Test Component Type
Attenuator
Impedance
50ohm
For Use With
Keysight Network Analyzers
SVHC
No SVHC (17-Jan-2023)
Frequency
18GHz
Continuous RF Input Power Max
2W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate