2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF & Microwave Test Components
                                                                                                    Print Page

                                                                                                    101A

                                                                                                    Test Accessory, EMC Probe Set, 50 ohm, Beehive EMC Probe Amplifiers, 100 Series

                                                                                                    BEEHIVE ELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BEEHIVE ELECTRONICS 101A
                                                                                                    ManufacturerBEEHIVE ELECTRONICS
                                                                                                    Manufacturer Part No101A
                                                                                                    Newark Part No.33AC1404
                                                                                                    Product Range100 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    34 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$325.000
                                                                                                    Price for:1 Kit
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $325.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BEEHIVE ELECTRONICS
                                                                                                    ManufacturerBEEHIVE ELECTRONICS
                                                                                                    Manufacturer Part No101A
                                                                                                    Newark Part No.33AC1404
                                                                                                    Product Range100 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Test Component TypeEMC Probe Set
                                                                                                    Frequency-
                                                                                                    Impedance50ohm
                                                                                                    Continuous RF Input Power Max-
                                                                                                    For Use WithBeehive EMC Probe Amplifiers
                                                                                                    Product Range100 Series
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    101A is an EMC probe set. This probe set contains one each of the 100A, B, C and D probes. The three loop probes (100A, 100B, 100C) are sensitive to magnetic fields. They have different diameters, so that the user can select the optimal probe for the frequency of interest. The 100D stub probe is sensitive to electric fields and offers the best spatial resolution of all. The probes use a push-on SMB connector rather than a screw-on connector, this helps prevents the attached cable from kinking when the probe is moved.

                                                                                                    • Planar design ideal for narrow seams and gaps
                                                                                                    • Magnetic field probes in 3 loop size and electric field probe available
                                                                                                    • Integrated electrostatic shield

                                                                                                    Contents

                                                                                                    100A magnetic field probe, 100B magnetic field probe, 100C magnetic field probe, 100D electric field probe.

                                                                                                    Technical Specifications

                                                                                                    RF Test Component Type

                                                                                                    EMC Probe Set

                                                                                                    Impedance

                                                                                                    50ohm

                                                                                                    For Use With

                                                                                                    Beehive EMC Probe Amplifiers

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Frequency

                                                                                                    -

                                                                                                    Continuous RF Input Power Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    100 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product