Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.990 |
Price for:Each
Minimum: 1
Multiple: 1
$186.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoEMF85
Newark Part No.06AM9464
Technical Datasheet
Accuracy %5%
Meter Display TypeLCD
No. of Digits / Alpha-
Resolution - High Range Max-
Resolution - Low Range Max-
ReadingsElectromagnetic Field
External Height185mm
External Width55mm
External Depth38mm
Product Range-
SVHCTo Be Advised
Product Overview
EMF85 is a 8GHz triple axis EMF meter designed for wide-band monitoring of high frequency radiation from 50MHz to 8GHz including the measurement of electromagnetic radiation intensity of cellular phone base station antennas, wireless communication applications (CW, TDMA, GSM, DECT), RF high frequency transmitter power measurement, Wi-Fi network detection and Installation, detection of radiation leakage from microwave ovens, evaluation of electromagnetic wave safety in company or home environments, and other applications.
- Non-directional measurement with built-in 3-axis (XYZ) probe
- Readout in 3 units of measure: µW/m², mW/m², W/m², µW/cm², mW/cm², mV/m, V/m
- Displays actual, average, max and max average measurements
- Easy-to-read color LCD display with 4 brightness levels
- Programmable high alarm
- Manually store/recall up to 10,000 points
- Historical data can be viewed on the display arranged in order of record and time
- USB interface for transferring recorded data to your PC in csv format
- 1 year warranty
- Dimension is 7.3 x 2.2 x 1.5”
Contents
8GHz triple axis EMF meter, 3.7V li-ion battery, USB cable, and soft carrying case.
Technical Specifications
Accuracy %
5%
No. of Digits / Alpha
-
Resolution - Low Range Max
-
External Height
185mm
External Depth
38mm
SVHC
To Be Advised
Meter Display Type
LCD
Resolution - High Range Max
-
Readings
Electromagnetic Field
External Width
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate