• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF Field Strength Meters
                                                                                                    Print Page

                                                                                                    HHG191

                                                                                                    Magnetic Field Meter, 2.5 %, LCD, 3.5, Gauss, 38 mm x 56 mm x 130 mm

                                                                                                    OMEGA
                                                                                                    OMEGA HHG191
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHHG191
                                                                                                    Newark Part No.51AC0087
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$269.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $269.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHHG191
                                                                                                    Newark Part No.51AC0087
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accuracy2.5%
                                                                                                    Meter Display TypeLCD
                                                                                                    No. of Digits / Alpha3.5
                                                                                                    Resolution - High Range Max-
                                                                                                    Resolution - Low Range Max-
                                                                                                    ReadingsGauss
                                                                                                    External Height130mm
                                                                                                    External Width56mm
                                                                                                    External Depth38mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    HHG191 gauss meter represents the latest design in magnetic measuring equipment, allowing measurements up to 2000 mG to 200 micro-tesla with a basic accuracy of 2.5% plus 6-digit. The HHG191 is capable of measuring the electromagnetic field radiation intensity that is produced from electric transmission equipment, power line, microwave oven, air conditioner, refrigerator, computer monitor, and video/audio device. This meter is applied to measuring electromagnetic fields of extremely low frequency (ELF) of 30 to 300 Hz.

                                                                                                    • Switch between the display of micro-tesla and milli-gauss
                                                                                                    • Data hold and maximum hold function
                                                                                                    • Range display (20, 200, 2000)
                                                                                                    • Low battery detector
                                                                                                    • Over load display "OL"

                                                                                                    Contents

                                                                                                    Magnetic field gauss meter, Soft case , 9V alkaline battery, Operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    Accuracy

                                                                                                    2.5%

                                                                                                    No. of Digits / Alpha

                                                                                                    3.5

                                                                                                    Resolution - Low Range Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    130mm

                                                                                                    External Depth

                                                                                                    38mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Meter Display Type

                                                                                                    LCD

                                                                                                    Resolution - High Range Max

                                                                                                    -

                                                                                                    Readings

                                                                                                    Gauss

                                                                                                    External Width

                                                                                                    56mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.