ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Hand Held Oscilloscopes
                                                                                                    Print Page

                                                                                                    HPS140I

                                                                                                    Oscilloscope, 10 MHz, 40 MSPS

                                                                                                    VELLEMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VELLEMAN HPS140I
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoHPS140I
                                                                                                    Newark Part No.92T1662
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    VELLEMAN
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoHPS140I
                                                                                                    Newark Part No.92T1662
                                                                                                    Product Range-
                                                                                                    Scope Channels-
                                                                                                    Bandwidth10MHz
                                                                                                    Sampling Rate40MSPS
                                                                                                    Display Memory Depth-
                                                                                                    Calculated Rise Time-
                                                                                                    Scope Display TypeLED
                                                                                                    Kit ContentsHPS140I DSO, Probes & USB Cable
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    A full featured oscilloscope in a handheld pocket sized package. Ideal for a variety of testing applications on the go or at your desk.

                                                                                                    • Removable 3m lead with probe
                                                                                                    • Max/Min and In/Out temperature and humidity recall feature with reset
                                                                                                    • Indoor range: 32degF to 122degF (0degC to 50degC)
                                                                                                    • Outdoor range: -58degF to 158degF (-50degC to 70degC)
                                                                                                    • Humidity: 15% to 95%
                                                                                                    • Operates on (1) "AAA" battery (included)
                                                                                                    • Dimension: 4" (W) x 4 1/4" (H) x .1" (D)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    10MHz

                                                                                                    Display Memory Depth

                                                                                                    -

                                                                                                    Scope Display Type

                                                                                                    LED

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Scope Channels

                                                                                                    -

                                                                                                    Sampling Rate

                                                                                                    40MSPS

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    HPS140I DSO, Probes & USB Cable

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product