| Quantity | Price |
|---|---|
| 1+ | $23,875.000 |
Product Information
Product Overview
PQ091 is a PicoScope® 9300 series oscilloscope. It quickly measures more than 30 fundamental parameters used to characterize non‑return‑to‑zero signals and return-to-zero signals. It features built-in step generators for time-domain reflectometry and transmission measurements. It features deskewable rising and falling step generators suited to single-ended and differential measurements. These features can be used to characterize transmission lines, printed circuit traces, connectors, and cables with 16mm resolution for impedance measurements and 4mm resolution for fault detection. It generates 2.5 to 7V steps with 60ps rise time from built-in step recovery diodes. Typical applications are Telecom and radar test, service and manufacturing, Optical fiber, transceiver and laser testing, RF, microwave and gigabit digital system measurements, Ethernet, HDMI 1 and 2, PCI, SATA, semiconductor characterization, TDR/TDT analysis of cables, connectors, backplanes, PCBs and networks.
- Eye and mask testing to 20Gb/s with up to 223–1 pattern lock
- Intuitive, touch-compatible Windows user interface
- Comprehensive built-in measurements, histogramming, and editable data mask library
- Integrated, differential, deskewable TDR/TDT step generator
- Number of output channels are 2 (1 differential pair)
- 60ps guaranteed rise time (20% to 80%), 2.5V to 7V into 50 ohm amplitude
- 9.5GHz typical bandwidth (-3dB), 750nm to 1650nm effective wavelength range
- Operating temperature range from +5°C to +35°C
- Power supply voltage is +12VDC ±5%, 1.7A max power supply current
- Dimensions 6.692inch x 11.22inch x 1.574inch (W x D x H), 5 years warranty
Contents
Picoscope 9300 Series PC sampling oscilloscope, PicoSample™ 3 software CD, Quick start guide, 12V power supply (universal input), Localized mains lead (line cord, USB cable (1.8m), PicoWrench SMA/PC3.5/K-type/N-type combination wrench, Storage and carry case, LAN cable (1m), 30cm precision sleeved coaxial cable (2), 20dB 10GHz SMA(m-f) attenuator (fitted to pulse outputs) (2), 14GHz 25ps TDR/TDT kit (2), 14GHz power divider kit (2).
Technical Specifications
PicoScope 9300 Series
20GHz
32 kpts
Picoscope 9311-20 Osc, 12V Power Supply, Line Cord, USB & LAN Cable, SMA/3.5/2.92 Wrench, Carry Case
-
2 Channel
1MSPS
60ps
5 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate