2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MXO5C-81:MXO5C-K0-DEMO

                                                                                                    MSO / MDO Oscilloscope, Demo, MXO 5C Series, 8 Analog, 100 MHz, 2.5 GSPS, 500 Mpts, 3.5 ns

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ MXO5C-81:MXO5C-K0-DEMO
                                                                                                    ROHDE & SCHWARZ MXO5C-81:MXO5C-K0-DEMO
                                                                                                    ROHDE & SCHWARZ MXO5C-81:MXO5C-K0-DEMO
                                                                                                    ROHDE & SCHWARZ MXO5C-81:MXO5C-K0-DEMO
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoMXO5C-81:MXO5C-K0-DEMO
                                                                                                    Newark Part No.12AM5112
                                                                                                    Product RangeMXO 5C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$23,820.000$14,500.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14,500.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoMXO5C-81:MXO5C-K0-DEMO
                                                                                                    Newark Part No.12AM5112
                                                                                                    Product RangeMXO 5C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMXO 5C Series
                                                                                                    Scope Channels8 Analog
                                                                                                    Bandwidth100MHz
                                                                                                    Sampling Rate2.5GSPS
                                                                                                    Display Memory Depth500 Mpts
                                                                                                    Calculated Rise Time3.5ns
                                                                                                    Scope Display TypeE-Ink (EPD)
                                                                                                    Kit ContentsOscilloscope, 100 MHz, Quick Start Guide, Power Cord
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MXO5C-81:MXO5C-K0-DEMO is an 8-channel, 100MHz, MXO 5C series mixed signal oscilloscope (Demo license includes all BW memory and application upgrades ) engineered into a compact form. The 2U height of the R&S®MXO 5C series has the high channel density you need. It can be placed on a rack with other test equipment or used in bench applications for more vertical space. The paper-like low-power e-ink display shows key information such as connectivity status. The oscilloscope can be controlled remotely via LAN with the integrated web browser and virtual front panel. MXO 5C series oscilloscope has cutting-edge technology for swift and precise results. Equipped with advanced custom technological and revolutionary features, the instruments provide indispensable insight into circuit behavior.

                                                                                                    • Considered “Used” condition, this product has been utilized for the purpose of demonstration only
                                                                                                    • Near new condition, with all original accessories showing only slight signs of handling
                                                                                                    • World's 1st 8ch oscilloscope to achieve > 4.5million acquisition, up to 90% real-time signal capture
                                                                                                    • Industry-leading system architecture: 12-bit ADC, 18 bit HD mode and 10-bit ENOB
                                                                                                    • Deepest in class standard memory: 500Mpoints and zone trigger on analog, spectrum and math
                                                                                                    • Industry leading spectrum acquisition rate of 45,000 FFT/s and up to 4 spectra
                                                                                                    • Highest sensitivity with advanced digital trigger
                                                                                                    • Status LEDs indicator, USB and active probe interfaces at the front end
                                                                                                    • USB, HDMI, LAN interfaces, removable M.2 SSD card, on/off switch at back side of panel
                                                                                                    • Integrated arbitrary waveform generator, reference clock and trigger IN/OUT at back side of panel
                                                                                                    • 100V to 240V ±10% power supply and Linux operating system
                                                                                                    • Dimension is (W × H × D) with front handles and feet 18.19in × 4.22in × 15.87in

                                                                                                    Contents

                                                                                                    Mixed signal oscilloscope with Demo license includes all BW memory and application upgrades, Quick start guide, Power cord.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MXO 5C Series

                                                                                                    Bandwidth

                                                                                                    100MHz

                                                                                                    Display Memory Depth

                                                                                                    500 Mpts

                                                                                                    Scope Display Type

                                                                                                    E-Ink (EPD)

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    8 Analog

                                                                                                    Sampling Rate

                                                                                                    2.5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    3.5ns

                                                                                                    Kit Contents

                                                                                                    Oscilloscope, 100 MHz, Quick Start Guide, Power Cord

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product