| Quantity | Price |
|---|---|
| 1+ | $356.570 |
Product Information
Product Overview
The Multicomp Pro MP720015 is a 2-in-1, 60MHz, 8bit handheld digital storage oscilloscope with digital multimeter. Featuring auto-scale functionality, 20 automatic measurements, USB data transmission support, waveform record and replay, newly supported SCPI and a rechargeable Li-ion battery.
- 3.7" colour TFT display (640x480)
- Trigger sensitivity adjustable
- 24K points record length
- 8 bit vertical resolution (A/D)
- 5mV/div~5V/div vertical resolution (at input)
- Edge, video and alternate trigger types
- Auto, normal and single trigger modes
- Trigger level - ±6 divisions from screen centre
- Sample, peak detect and average acquisition modes
- 4 waveform storage
- Mini-USB and mini-RS232 communication interfaces
- Dimension is 4.52" (115mm) x 7" (180mm) x 1.57"(40mm)
- Device weight is 1.42lbs (645g)
Contents
Handheld digital storage oscilloscope, 2x probes, Power adaptor, USB mass storage connection cable, USB communication cable, Extension module for capacitance measurements, Output terminal for 1KHz 5V square-wave test signals, CD-ROM, Operating Instructions, Mains cord.
Technical Specifications
-
60MHz
24 kpts
TFT LCD Color
3 Years
No SVHC (15-Jan-2018)
1 Analogue
500MSPS
5.8ns
DSO, Power Cord, USB Cable, CD Rom, Manual, Probes, Probe Adjust Tool, MM Lead, Adapter, Soft Bag
US
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate