2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  U1604B/001

                                                                                                  Oscilloscope, U1600 Series, 2 Channel, 40 MHz, 100 MSPS, 125 kpts, 8.8 ns

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES U1604B/001
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU1604B/001
                                                                                                  Newark Part No.55R2346
                                                                                                  Product RangeU1600 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU1604B/001
                                                                                                  Newark Part No.55R2346
                                                                                                  Product RangeU1600 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeU1600 Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth40MHz
                                                                                                  Sampling Rate100MSPS
                                                                                                  Display Memory Depth125 kpts
                                                                                                  Calculated Rise Time8.8ns
                                                                                                  Scope Display TypeLCD Color
                                                                                                  Kit ContentsOne 250MHz U1561A Passive Probe Per Channel (10:1), U1580A Test leads, U1162A Alligator clips, USB cable, U1571A Ni-MH Battery Pack, Certificate of Calibration, U1570A AC power Adapter and Cord
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  A three-in-one solution: Dual channel oscilloscope, True RMS DMM and Real-Time Data Logger. A high performance troubleshooting and quality assurance tool for technical professionals in the installation, maintenance, service and automotive industries.

                                                                                                  • Large 4.5" 320x240 pixel colour LCD display
                                                                                                  • Full remote control and data transfer via PC Link application software
                                                                                                  • Multi-language Quick Help support
                                                                                                  • 125 kilobytes/channel of waveform memory depth
                                                                                                  • Up to 10 waveforms and configuration setups can be stored and recalled at anytime
                                                                                                  • Real-time data logging functionality
                                                                                                  • Autoscaling
                                                                                                  • Dual Waveform Math (DWM), Fast Fourier Transform (FFT), and 22 automatic and cursor measurements
                                                                                                  • 6000 count auto-ranging TRMS Digital Multimeter
                                                                                                  • Voltage, Resistance and Capacitance measurements as well as Diode and Continuity tests

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Test & Measurement

                                                                                                  Contents

                                                                                                  Probe (1:1) CAT III 300 V, Probe (10:1) CAT III 600 V, Ground alligator clip, DMM test lead, Hook Clip, Medium jaw alligator clip, USB cable, Power lead and AC adapter, Ni-MH battery pack, Quick Start Guide, CD-ROM containing Users Guide, Quick Start Guide and PC Link Application Software.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  U1600 Series

                                                                                                  Bandwidth

                                                                                                  40MHz

                                                                                                  Display Memory Depth

                                                                                                  125 kpts

                                                                                                  Scope Display Type

                                                                                                  LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  100MSPS

                                                                                                  Calculated Rise Time

                                                                                                  8.8ns

                                                                                                  Kit Contents

                                                                                                  One 250MHz U1561A Passive Probe Per Channel (10:1), U1580A Test leads, U1162A Alligator clips, USB cable, U1571A Ni-MH Battery Pack, Certificate of Calibration, U1570A AC power Adapter and Cord

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.