• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    TBS1102C

                                                                                                    Digital Oscilloscope, TBS1000C, 2 Channel, 100 MHz, 2 GSPS, 2.5 kpts

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX TBS1102C
                                                                                                    TEKTRONIX TBS1102C
                                                                                                    TEKTRONIX TBS1102C
                                                                                                    TEKTRONIX TBS1102C
                                                                                                    TEKTRONIX TBS1102C
                                                                                                    TEKTRONIX TBS1102C
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTBS1102C
                                                                                                    Newark Part No.77AH8529
                                                                                                    Product RangeTBS1000C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    24 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,380.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,380.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTBS1102C
                                                                                                    Newark Part No.77AH8529
                                                                                                    Product RangeTBS1000C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTBS1000C Series
                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth100MHz
                                                                                                    Sampling Rate1GSPS
                                                                                                    Display Memory Depth20 kpts
                                                                                                    Calculated Rise Time-
                                                                                                    Scope Display TypeWVGA TFT Color
                                                                                                    Kit ContentsDSO, 100MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord/Cal Certificate
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TBS1102C is a TBS1000C series digital storage oscilloscope with 100MHz bandwidth and 2-channel. Offering affordable performance in a compact design, the TBS1000C oscilloscope provides the features, versatility and durability required by today's educational institutions, embedded designers, and maker community. The TBS1102C includes a 7" WVGA color display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students.

                                                                                                    • 32 automated measurements, small footprint and light weight
                                                                                                    • Dual window FFT with simultaneous time and frequency domain views
                                                                                                    • Trigger frequency counter, pan and zoom capability
                                                                                                    • Multi-language user interface with 10 languages support in user interface and front panel overlay
                                                                                                    • HelpAnywhere® system provides useful tips and hints throughout the user interface
                                                                                                    • Fanless design contributes to low noise operation
                                                                                                    • USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
                                                                                                    • Designed for educational institutions, embedded design engineers and maker community
                                                                                                    • Fanless design for low noise operation
                                                                                                    • Front panel USB 2.0 host port, rear panel USB 2.0 device port
                                                                                                    • Built-in oscilloscope handbook provides operating instructions and oscilloscope fundamentals
                                                                                                    • Integrated courseware feature provides lab exercise guidance on the display
                                                                                                    • Autoset, Cursors, and Automated measurements can be disabled to help educators to teach basic concepts to students

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Oscilloscope, TPP0200 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Calibration certificate, Five-year warranty covering all parts and labor, excluding probes.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    TBS1000C Series

                                                                                                    Bandwidth

                                                                                                    100MHz

                                                                                                    Display Memory Depth

                                                                                                    20 kpts

                                                                                                    Scope Display Type

                                                                                                    WVGA TFT Color

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    1GSPS

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    DSO, 100MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord/Cal Certificate

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for TBS1102C

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.