2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  TBS1102C

                                                                                                  Digital Oscilloscope, TBS1000C, 2 Channel, 100 MHz, 2 GSPS, 2.5 kpts

                                                                                                  TEKTRONIX
                                                                                                  TEKTRONIX TBS1102C
                                                                                                  TEKTRONIX TBS1102C
                                                                                                  TEKTRONIX TBS1102C
                                                                                                  TEKTRONIX TBS1102C
                                                                                                  TEKTRONIX TBS1102C
                                                                                                  TEKTRONIX TBS1102C
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTBS1102C
                                                                                                  Newark Part No.77AH8529
                                                                                                  Product RangeTBS1000C Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  24 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,380.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,380.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTBS1102C
                                                                                                  Newark Part No.77AH8529
                                                                                                  Product RangeTBS1000C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeTBS1000C Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth100MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth20 kpts
                                                                                                  Calculated Rise Time-
                                                                                                  Scope Display TypeWVGA TFT Color
                                                                                                  Kit ContentsDSO, 100MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord/Cal Certificate
                                                                                                  Manufacturer Warranty5 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TBS1102C is a TBS1000C series digital storage oscilloscope with 100MHz bandwidth and 2-channel. Offering affordable performance in a compact design, the TBS1000C oscilloscope provides the features, versatility and durability required by today's educational institutions, embedded designers, and maker community. The TBS1102C includes a 7" WVGA color display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students.

                                                                                                  • 32 automated measurements, small footprint and light weight
                                                                                                  • Dual window FFT with simultaneous time and frequency domain views
                                                                                                  • Trigger frequency counter, pan and zoom capability
                                                                                                  • Multi-language user interface with 10 languages support in user interface and front panel overlay
                                                                                                  • HelpAnywhere® system provides useful tips and hints throughout the user interface
                                                                                                  • Fanless design contributes to low noise operation
                                                                                                  • USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
                                                                                                  • Designed for educational institutions, embedded design engineers and maker community
                                                                                                  • Fanless design for low noise operation
                                                                                                  • Front panel USB 2.0 host port, rear panel USB 2.0 device port
                                                                                                  • Built-in oscilloscope handbook provides operating instructions and oscilloscope fundamentals
                                                                                                  • Integrated courseware feature provides lab exercise guidance on the display
                                                                                                  • Autoset, Cursors, and Automated measurements can be disabled to help educators to teach basic concepts to students

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Oscilloscope, TPP0200 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Calibration certificate, Five-year warranty covering all parts and labor, excluding probes.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  TBS1000C Series

                                                                                                  Bandwidth

                                                                                                  100MHz

                                                                                                  Display Memory Depth

                                                                                                  20 kpts

                                                                                                  Scope Display Type

                                                                                                  WVGA TFT Color

                                                                                                  Manufacturer Warranty

                                                                                                  5 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  DSO, 100MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord/Cal Certificate

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for TBS1102C

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.