• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Oscilloscope Kits
                                                                                                    Print Page

                                                                                                    MSOX4154PWR

                                                                                                    Oscilloscope Kit, Power Better Bundle, Oscilloscope, 1.5 GHz, 4+16 Channel

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES MSOX4154PWR
                                                                                                    KEYSIGHT TECHNOLOGIES MSOX4154PWR
                                                                                                    KEYSIGHT TECHNOLOGIES MSOX4154PWR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoMSOX4154PWR
                                                                                                    Newark Part No.50AJ7750
                                                                                                    Product RangeInfiniiVision 4000 X-Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoMSOX4154PWR
                                                                                                    Newark Part No.50AJ7750
                                                                                                    Product RangeInfiniiVision 4000 X-Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsMSOX4154A Oscilloscope, D4000BDLB Ultimate Bundle S/W, DSOX4WAVEGEN2, N2790A/N7026A Probes, U1880A
                                                                                                    Product RangeInfiniiVision 4000 X-Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    Power best application bundle is built around the 4+16 channel, 1.5-GHz bandwidth InfiniiVision 4000 X-Series mixed signal oscilloscope (MSO), which includes 16 additional logic/digital channels of acquisition, a 2-channel function/arbitrary waveform generator, and the ultimate bundle software option. In addition to the extensive selection of power supply characterization measurements that are available in the power test software option of the power better bundle, the ultimate bundle software option also includes a broad array of serial protocol trigger and decoding capabilities including I2C, SPI, UART/RS232/484, I2S, USB 2.0, USB PD, user-definable NRZ, CAN, CAN FD, LIN, SENT, CXPI, and NFC. The power best test bundle also includes the N2790A 100-MHz high-voltage (±1500V) differential active probe, the N7026A 150MHz high-sensitivity 30A current probe, and the U1880A voltage-to-current probe deskew fixture.

                                                                                                    • Optimized for power supply characterization & testing

                                                                                                    Contents

                                                                                                    MSOX4154A 4+16 channel, 1.5GHz MSO, D4000BDLB ultimate bundle software option, DSOX4WAVEGEN2 2ch function/AWG, N2790A 100MHz HV diff active probe, N7026A 150MHz current probe, U1880A Deskew fixture.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    MSOX4154A Oscilloscope, D4000BDLB Ultimate Bundle S/W, DSOX4WAVEGEN2, N2790A/N7026A Probes, U1880A

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Product Range

                                                                                                    InfiniiVision 4000 X-Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.