• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MDO3034-REFURB

                                                                                                    MSO / MDO Oscilloscope, MDO3000 Series, 4 Channel, 350 MHz, 2.5 GSPS, 10 Mpts, 1.14 ns

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX MDO3034-REFURB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMDO3034-REFURB
                                                                                                    Newark Part No.29AH9901
                                                                                                    Product RangeMDO3000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMDO3034-REFURB
                                                                                                    Newark Part No.29AH9901
                                                                                                    Product RangeMDO3000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMDO3000 Series
                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth350MHz
                                                                                                    Sampling Rate2.5GSPS
                                                                                                    Display Memory Depth10 Mpts
                                                                                                    Calculated Rise Time1.14ns
                                                                                                    Scope Display TypeWVGA LCD Color
                                                                                                    Kit ContentsMDO, TPP0500B Probe, OpenChoice Desktop S/W, N-to-BNC Adapter, Bag, Cal Certificate, Power Cord, CD
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The MDO3034-REFURB is a MDO3000 series mixed domain oscilloscope with 350MHz bandwidth four analogue channels and one 350MHz spectrum analyser input. It is the ultimate 6-in-1 integrated oscilloscope, completely customizable and fully upgradeable. This mixed domain oscilloscope gives fast acquisition, selection record lengths and full suite of automated measurements help solve debug challenges quickly. It complies to UL61010-1:2004, CAN/CSA-C22.2 No. 61010.1: 2004, low voltage directive 2006/95/EC and EN61010-1:2001, IEC 61010-1:2001, ANSI 61010-1-2004, ISA 82.02.01 safety standards and EC council directive 2004/108/EC electromagnetic compatibility.

                                                                                                    • 9inch WVGA (800 x 480) display, rise time is 1.14ns
                                                                                                    • 2.5GS/s sample rate (1ch), 10M record length
                                                                                                    • Standard spectrum analyser frequency range 9KHz to 100MHz, optional 9KHz to 3GHz
                                                                                                    • AFG, logic analyser, protocol analyser, digital voltmeter / frequency counter (optional)
                                                                                                    • Ethernet, VGA, USBhost and device, AUXOUT, AFG output along with VESA and Kensington lock interfaces
                                                                                                    • Add, subtract, multiply, divide waveforms arithmetic & integrate, differentiate, FFT math functions
                                                                                                    • Power source voltage of 100 to 240V ±10%, power source frequency 50 to 60Hz at 100 to 240V
                                                                                                    • Power consumption 120W maximum
                                                                                                    • Operating temperature of -10°C to +55°C (14°F to 131°F), up to 40°C, 5% to 90% relative humidity
                                                                                                    • Dimension is 203.2mm x 416.6mm x 147.4mm (H x W x D), 4.2Kg (9.2lb) net weight

                                                                                                    Contents

                                                                                                    MDO3034 MSO, TPP0500B: 500MHz, 10x passive voltage probe (one per analogue channel), 103-0473-00 N-to-BNC adapter, 063-4526-xx documentation CD, 071-3249-00 installation and safety instructions, Printed manual (translated in English, Japanese and Simplified Chinese), 016-2008-xx accessory bag, Power cord, OpenChoice desktop software, Calibration certificate documenting traceability to national metrology institute(s) and ISO9001 quality system registration.

                                                                                                    Notes

                                                                                                    In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MDO3000 Series

                                                                                                    Bandwidth

                                                                                                    350MHz

                                                                                                    Display Memory Depth

                                                                                                    10 Mpts

                                                                                                    Scope Display Type

                                                                                                    WVGA LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    2.5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.14ns

                                                                                                    Kit Contents

                                                                                                    MDO, TPP0500B Probe, OpenChoice Desktop S/W, N-to-BNC Adapter, Bag, Cal Certificate, Power Cord, CD

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (4)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.