2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. PC Based Oscilloscopes
                                                                                                    Print Page

                                                                                                    PICOSCOPE 9301-25

                                                                                                    PC USB Oscilloscope, PicoScope 9300 Series, 2 Channel, 25 GHz, 1 MSPS, 32 kpts, 14 ps

                                                                                                    PICO TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PICO TECHNOLOGY PICOSCOPE 9301-25
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 9301-25
                                                                                                    Newark Part No.14AC6310
                                                                                                    Product RangePicoScope 9300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23,285.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23,285.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PICO TECHNOLOGY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 9301-25
                                                                                                    Newark Part No.14AC6310
                                                                                                    Product RangePicoScope 9300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePicoScope 9300 Series
                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth25GHz
                                                                                                    Sampling Rate1MSPS
                                                                                                    Display Memory Depth32 kpts
                                                                                                    Calculated Rise Time14ps
                                                                                                    Kit ContentsPicoscope 9301 Osc, 12V Power Supply, Line Cord, USB & LAN Cable, SMA/3.5/2.92 Wrench, Carry Case
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The PICOSCOPE 9301-25 from Pico Technology is a 9300 series, 2 channels 25GHz sampling oscilloscope. It takes full advantage of available display size and resolution. User can decide how much space to give to trace display and measurements display and whether to open or hide the control menus. The user interface is fully touch or mouse-operable with grabbing and dragging of traces, cursors, regions and parameters. This oscilloscope quickly measure well over 100 standard waveform and eye parameters either for the whole waveform or constrained between markers. The markers can also make on-screen ruler measurements and up to ten simultaneous measurements are possible. The measurements conform to IEEE standard definitions but can edit them for non-standard thresholds and reference levels using the advanced menu or by dragging the on-screen thresholds and levels. Can apply limit tests to up to four measured parameters.

                                                                                                    • Sequential sampling
                                                                                                    • Signal generator output
                                                                                                    • Add external PG900 TDR/TDT source & integrated, differential, deskewable TDR/TDT step generator
                                                                                                    • Pattern sync trigger, USB port, LAN port & FCC (EMC), CE (EMC and LVD) compliance
                                                                                                    • Power supply voltage of +12V DC ±5%, 1.7A max power supply current
                                                                                                    • USB 2.0 (compatible with USB 3.0), LAN connection 10/100Mbit/s
                                                                                                    • Microsoft Windows XP (SP2 or SP3), Windows Vista, Windows 7, 8 or Windows 10 32bit or 64bit versions
                                                                                                    • Comprehensive built-in measurements, histogramming and editable data mask library
                                                                                                    • Intuitive, touch-compatible Windows user interface
                                                                                                    • Dimensions 170mm x 285mm x 40mm (W x D x H)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    PICOSCOPE 9301-25 sampling oscilloscope, PicoSample 3 software CD, Quick start guide, 12V power supply universal input, Localized mains lead (line cord), 1.8m USB cable, SMA /PC3.5/2.92 wrench, 1m LAN cable, Storage and carry case.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PicoScope 9300 Series

                                                                                                    Bandwidth

                                                                                                    25GHz

                                                                                                    Display Memory Depth

                                                                                                    32 kpts

                                                                                                    Kit Contents

                                                                                                    Picoscope 9301 Osc, 12V Power Supply, Line Cord, USB & LAN Cable, SMA/3.5/2.92 Wrench, Carry Case

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    1MSPS

                                                                                                    Calculated Rise Time

                                                                                                    14ps

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product