• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. PC Based Oscilloscopes
                                                                                                    Print Page

                                                                                                    240-127

                                                                                                    Digital Discovery Board, Spartan-6 Family, 2x6 & 2x16 Flywire Assembly, USB A to Micro-B Cable

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 240-127
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No240-127
                                                                                                    Newark Part No.47AM1236
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$279.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $279.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No240-127
                                                                                                    Newark Part No.47AM1236
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Kit ContentsDigital Discovery Board, 2x6 & 2x16 Flywire Assembly, USB A to Micro-B Cable
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    240-127 is a Digilent Digital Discovery™, a combined logic analyzer and pattern generator instrument that was created to be the ultimate embedded development companion. Digital Discovery was designed to optimize channels, speed and portability. A small form factor facilitates easy storage and provides a whole suite of advanced features to allow you to debug, visualize and simulate digital signals for most embedded projects. Digital inputs and outputs can be connected to a circuit using simple wire probes or breadboard wires; alternatively, the Digital Discovery high-speed adapter and impedance-matched probes can be used to connect and utilize the I/P and O/ps for more advanced projects. The Digital Discovery is driven by the free WaveForms software and can be configured to be any of the below instruments. The Digital Discovery was designed for anyone embarking on embedded development. Its features and specifications were deliberately chosen to maintain a small and portable form factor.

                                                                                                    • 24-channel digital logic analyzer (1.2 to 3.3V CMOS, up to 800MS/s(with the high speed adapter))
                                                                                                    • 16-channel pattern generator (1.2 to 3.3V CMOS, 100MS/s)
                                                                                                    • 16-ch virtual digital I/O including button, switch, LEDs – perfect for logic training applications
                                                                                                    • A programmable power supply of 1.2 to 3.3V/100mA
                                                                                                    • Digital bus analyzers (SPI, I²C, UART, I2S, CAN, parallel)

                                                                                                    Contents

                                                                                                    Digital Discovery packaged in a regular‐sized project box, 2x6 flywire assembly, 2x16 flywire assembly, USB A to Micro‐B cable.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Kit Contents

                                                                                                    Digital Discovery Board, 2x6 & 2x16 Flywire Assembly, USB A to Micro-B Cable

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.