• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    2568

                                                                                                    Digital Oscilloscope, 2560 Series, 2 Channel, 300 MHz, 2 GSPS, 140 Mpts, 1.2 ns

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 2568
                                                                                                    B&K PRECISION 2568
                                                                                                    B&K PRECISION 2568
                                                                                                    B&K PRECISION 2568
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2568
                                                                                                    Newark Part No.61AC4725
                                                                                                    Product Range2560 Series
                                                                                                    Also Known AsBK2568
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2568
                                                                                                    Newark Part No.61AC4725
                                                                                                    Product Range2560 Series
                                                                                                    Also Known AsBK2568
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range2560 Series
                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth300MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth140 Mpts
                                                                                                    Calculated Rise Time1.2ns
                                                                                                    Scope Display TypeTFT LCD Color
                                                                                                    Kit ContentsDSO 2568, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    Compact lightweight digital storage oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.

                                                                                                    • 140,000wfms/s maximum waveform capture rate
                                                                                                    • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
                                                                                                    • 25MHz function and arbitrary waveform generator (AWG upgrade optional)
                                                                                                    • High speed hardware-based pass/fail testing function and masking
                                                                                                    • Standard LAN and USBTMC-compliant USB device port
                                                                                                    • Multi-language user interface and built-in context sensitive help
                                                                                                    • Segmented acquisition history waveform record function (record length up to 80000 frames)
                                                                                                    • Software provided for remote PC control

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Digital storage oscilloscope, Passive probes (one per channel), Power cord, Certificate of calibration, USB (type A to B) communication cable.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    2560 Series

                                                                                                    Bandwidth

                                                                                                    300MHz

                                                                                                    Display Memory Depth

                                                                                                    140 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.2ns

                                                                                                    Kit Contents

                                                                                                    DSO 2568, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.