ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    DSOS104A

                                                                                                    Digital Oscilloscope, High-Definition, Infiniium S-Series, 4 Analog, 1 GHz, 20 GSPS, 200 Mpts

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES DSOS104A
                                                                                                    KEYSIGHT TECHNOLOGIES DSOS104A
                                                                                                    KEYSIGHT TECHNOLOGIES DSOS104A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDSOS104A
                                                                                                    Newark Part No.38AH5585
                                                                                                    Product RangeInfiniium S-Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$42,901.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $42,901.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDSOS104A
                                                                                                    Newark Part No.38AH5585
                                                                                                    Product RangeInfiniium S-Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeInfiniium S-Series
                                                                                                    Scope Channels4 Analog
                                                                                                    Bandwidth1GHz
                                                                                                    Sampling Rate20GSPS
                                                                                                    Display Memory Depth200 Mpts
                                                                                                    Calculated Rise Time430ps
                                                                                                    Scope Display TypeXGA Touch Screen LCD Color
                                                                                                    Kit ContentsDSO, Passive Probes, Power Cord, Front Panel Cover, 8GHz BNC Cal Cable, Keyboard, Mouse, User Guide
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    DSOS104A is a S-series high-definition oscilloscope. It incorporates innovative technology designed to deliver superior measurements. Cutting edge hardware and a broad suite of software work together to give you unmatched measurement capability. It captures a longer signal trace with 20GSa/s maximum sample rate and 100Mpts/channel of standard memory. It features gain increased usability with the multi-touch supported 15-inch capacitive touch screen and solid state drive for fast boot and reliability. S-series scope achieves precise time accuracy with a next-generation time base architecture. Safety standards include CAN/CSA22.2 No. 61010-1-12, ANSI/UL Std. 61010-1:2012 (3rd edition).

                                                                                                    • 1GHz bandwidth (upgradable), 4 analog channels
                                                                                                    • Achieve up to 16 bits of vertical resolution with our advanced system architecture
                                                                                                    • Improve users testing with a wide range of protocol, compliance, and analysis software
                                                                                                    • Operating temperature range from +5 to +40°C
                                                                                                    • 12.9inch height, 16.8inch width, 9inch depth (feet retracted)
                                                                                                    • Windows 10 operating system, 8GB system memory
                                                                                                    • Powerful, flexible Infiniium user interface
                                                                                                    • Removable solid state drive (SSD) for fast boot-up and increased reliability and security
                                                                                                    • Personalized viewing, faster and better documentation
                                                                                                    • ADC ENOB up to 8.7 contributes to high system ENOB values

                                                                                                    Contents

                                                                                                    Oscilloscope, Four N2873A 500MHz passive probes, Probe accessory pouch, Keysight I/O libraries suite, Localized power cord, Front panel cover, 8GHz BNC calibration cable, Keyboard and mouse, User guide and programmer’s guide ship on oscilloscope drive, Service guide available on Keysight.com, Download BenchVue Basic app for free to control your instruments.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Infiniium S-Series

                                                                                                    Bandwidth

                                                                                                    1GHz

                                                                                                    Display Memory Depth

                                                                                                    200 Mpts

                                                                                                    Scope Display Type

                                                                                                    XGA Touch Screen LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Scope Channels

                                                                                                    4 Analog

                                                                                                    Sampling Rate

                                                                                                    20GSPS

                                                                                                    Calculated Rise Time

                                                                                                    430ps

                                                                                                    Kit Contents

                                                                                                    DSO, Passive Probes, Power Cord, Front Panel Cover, 8GHz BNC Cal Cable, Keyboard, Mouse, User Guide

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Promotional Offers EN

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product