Product Information
Product Overview
Most oscilloscopes can only measure signals referenced to ground and have what are known as "single ended inputs". The Pico Technology PicoScope 3425 has four fully differential inputs that allow you to measure signals that are not referenced to ground. With a maximum common mode and differential range of 400 V, the Pico Technology PicoScope 3425 oscilloscope is capable of measuring both high voltage and low level signals. Typical high voltage applications include capturing waveforms from switch mode power supplies, telephone cables, motor inverters and hybrid vehicles. The high impedance differential inputs also allow measurements on sensitive amplifiers and from bridge type sensors for pressure, load and strain.
- 4 Channels
- 12 to 16-bit resolution
- 20 MS/s real-time sample rate
- 5 MHz bandwidth
- 512,000 sample buffer memory
- 400 V differential & common-mode range
- USB 2.0 connected and powered
- Free software updates
Applications
Communications & Networking, Multimedia, Signal Processing, Test & Measurement
Contents
PicoScope 3425, Four Screened BNC to 4mm Plug Leads, 4 Current Clamp Adaptors, 2 Test Probes, 8 Large Crocodile Clips, Hard Carry Case, USB Cable, User Manual
Technical Specifications
PicoScope 3000 Series
5MHz
512 kpts
PicoScope 3425, Four Screened BNC to 4mm Plug Leads, 4 Current Clamp Adaptors, 2 Test Probes, 8 Large Crocodile Clips, Hard Carry Case, USB Cable, User Manual
USB
4 Channel
5MSPS
70ns
5 Years
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate