2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. PC Based Oscilloscopes
                                                                                                    Print Page

                                                                                                    PICOSCOPE 9311-20

                                                                                                    PC USB Oscilloscope, PicoScope 9300 Series, 2 Channel, 20 GHz, 1 MSPS, 32 kpts, 60 ps

                                                                                                    PICO TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PICO TECHNOLOGY PICOSCOPE 9311-20
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 9311-20
                                                                                                    Newark Part No.69AC1512
                                                                                                    Product RangePicoScope 9300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23,875.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23,875.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PICO TECHNOLOGY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 9311-20
                                                                                                    Newark Part No.69AC1512
                                                                                                    Product RangePicoScope 9300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePicoScope 9300 Series
                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth20GHz
                                                                                                    Sampling Rate1MSPS
                                                                                                    Display Memory Depth32 kpts
                                                                                                    Calculated Rise Time60ps
                                                                                                    Kit ContentsPicoscope 9311-20 Osc, 12V Power Supply, Line Cord, USB & LAN Cable, SMA/3.5/2.92 Wrench, Carry Case
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    PQ091 is a PicoScope® 9300 series oscilloscope. It quickly measures more than 30 fundamental parameters used to characterize non‑return‑to‑zero signals and return-to-zero signals. It features built-in step generators for time-domain reflectometry and transmission measurements. It features deskewable rising and falling step generators suited to single-ended and differential measurements. These features can be used to characterize transmission lines, printed circuit traces, connectors, and cables with 16mm resolution for impedance measurements and 4mm resolution for fault detection. It generates 2.5 to 7V steps with 60ps rise time from built-in step recovery diodes. Typical applications are Telecom and radar test, service and manufacturing, Optical fiber, transceiver and laser testing, RF, microwave and gigabit digital system measurements, Ethernet, HDMI 1 and 2, PCI, SATA, semiconductor characterization, TDR/TDT analysis of cables, connectors, backplanes, PCBs and networks.

                                                                                                    • Eye and mask testing to 20Gb/s with up to 223–1 pattern lock
                                                                                                    • Intuitive, touch-compatible Windows user interface
                                                                                                    • Comprehensive built-in measurements, histogramming, and editable data mask library
                                                                                                    • Integrated, differential, deskewable TDR/TDT step generator
                                                                                                    • Number of output channels are 2 (1 differential pair)
                                                                                                    • 60ps guaranteed rise time (20% to 80%), 2.5V to 7V into 50 ohm amplitude
                                                                                                    • 9.5GHz typical bandwidth (-3dB), 750nm to 1650nm effective wavelength range
                                                                                                    • Operating temperature range from +5°C to +35°C
                                                                                                    • Power supply voltage is +12VDC ±5%, 1.7A max power supply current
                                                                                                    • Dimensions 6.692inch x 11.22inch x 1.574inch (W x D x H), 5 years warranty

                                                                                                    Contents

                                                                                                    Picoscope 9300 Series PC sampling oscilloscope, PicoSample™ 3 software CD, Quick start guide, 12V power supply (universal input), Localized mains lead (line cord, USB cable (1.8m), PicoWrench SMA/PC3.5/K-type/N-type combination wrench, Storage and carry case, LAN cable (1m), 30cm precision sleeved coaxial cable (2), 20dB 10GHz SMA(m-f) attenuator (fitted to pulse outputs) (2), 14GHz 25ps TDR/TDT kit (2), 14GHz power divider kit (2).

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PicoScope 9300 Series

                                                                                                    Bandwidth

                                                                                                    20GHz

                                                                                                    Display Memory Depth

                                                                                                    32 kpts

                                                                                                    Kit Contents

                                                                                                    Picoscope 9311-20 Osc, 12V Power Supply, Line Cord, USB & LAN Cable, SMA/3.5/2.92 Wrench, Carry Case

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    1MSPS

                                                                                                    Calculated Rise Time

                                                                                                    60ps

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product