2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MXO4-BNDL

                                                                                                    MSO / MDO Oscilloscope, MXO4 Series, 4 Channel, 1.5 GHz, 5 GSPS, 400 Mpts, 234 ps

                                                                                                    ROHDE & SCHWARZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHDE & SCHWARZ MXO4-BNDL
                                                                                                    ROHDE & SCHWARZ MXO4-BNDL
                                                                                                    ROHDE & SCHWARZ MXO4-BNDL
                                                                                                    ROHDE & SCHWARZ MXO4-BNDL
                                                                                                    ROHDE & SCHWARZ MXO4-BNDL
                                                                                                    ROHDE & SCHWARZ MXO4-BNDL
                                                                                                    ROHDE & SCHWARZ MXO4-BNDL
                                                                                                    ROHDE & SCHWARZ MXO4-BNDL
                                                                                                    ROHDE & SCHWARZ MXO4-BNDL
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoMXO4-BNDL
                                                                                                    Newark Part No.70AK5603
                                                                                                    Product RangeMXO4 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37,800.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37,800.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoMXO4-BNDL
                                                                                                    Newark Part No.70AK5603
                                                                                                    Product RangeMXO4 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMXO4 Series
                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth1.5GHz
                                                                                                    Sampling Rate5GSPS
                                                                                                    Display Memory Depth400 Mpts
                                                                                                    Calculated Rise Time234ps
                                                                                                    Scope Display TypeTFT FHD Capacitive Touch Screen
                                                                                                    Kit ContentsMXO4-BNDL Oscilloscope, MXO-B2415, MXO4-PK1, MXO4-B6, MXO4-K510, MXO4-K520, MXO4-K36
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MXO4-BNDL is a package bundle of MXO4 series digital oscilloscope 4 channel 200MHz, MXO-B2415 1.5GHz bandwidth option and MXO4-PK1 application bundle. It is a complete package for various applications (general purpose, general R&D, power electronics development, design and validate power conversion, power supply stability, EMI debugging, serial bus debugging, manufacturing test and repair). The R&S®MXO 4 series is the first of a new generation of oscilloscopes that excels in both performance and value. The instrument sport an impressive 13.3" full HD capacitive touchscreen and an intuitive user interface. This package includes the waveform generator, frequency response analyzer, trigger & decoding (I2C/SPI, UART/RS-232/422/485, CAN/-FD/-XL/LIN).

                                                                                                    • Update rate > 4.5 million waveforms per second
                                                                                                    • 18bit vertical resolution/12-bit ADC
                                                                                                    • Deepest in class standard memory: 400Mpoints
                                                                                                    • Standard acquisition memory of 400Mpoints on all four channels and an optional 800Mpts interleaved

                                                                                                    Contents

                                                                                                    MXO4 series digital oscilloscope 4 channel 200 MHz, MXO-B2415 1.5GHz Bandwidth option, MXO4-PK1 Application Bundle(MXO4-B6 ARB GENERATOR, MXO4-K510 LOW SPEED SERIAL BUSES, MXO4-K520 AUTOMOTIVE PROTOCOLS, MXO4-K36 FREQUENCY RESPONSE ANALYSIS (Bode Plot)), 700 MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MXO4 Series

                                                                                                    Bandwidth

                                                                                                    1.5GHz

                                                                                                    Display Memory Depth

                                                                                                    400 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT FHD Capacitive Touch Screen

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    234ps

                                                                                                    Kit Contents

                                                                                                    MXO4-BNDL Oscilloscope, MXO-B2415, MXO4-PK1, MXO4-B6, MXO4-K510, MXO4-K520, MXO4-K36

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Notes & Articles EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Reference Manuals EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product