ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Hand Held Oscilloscopes
                                                                                                    Print Page

                                                                                                    THS3024-TK

                                                                                                    Oscilloscope, THS3000 Series, 4 Channel, Isolated, 200 MHz, 5 GSPS, 10 kpts, 1.7 ns

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX THS3024-TK
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTHS3024-TK
                                                                                                    Newark Part No.63T8004
                                                                                                    Product RangeTHS3000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTHS3024-TK
                                                                                                    Newark Part No.63T8004
                                                                                                    Product RangeTHS3000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTHS3000 Series
                                                                                                    Scope Channels4 Channel, Isolated
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate5GSPS
                                                                                                    Display Memory Depth10 kpts
                                                                                                    Calculated Rise Time1.7ns
                                                                                                    Scope Display TypeLCD Color
                                                                                                    Kit ContentsOne 300 MHz THP0301-x Passive Probe Per Channel (10:1), OpenChoice Software, USB Cable for PC Communication, Carrying Handle, Hanging Strap, Battery, Carrying Case, Certificate of Calibration
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    With 4 isolated channels and up to 7 hours of battery life, the lightweight THS3014 Handheld Oscilloscope enables you to safely make floating or differential measurements on your bench or in the field. Now you can tackle tough environments with the performance you expect from Tektronix – safely and affordably.

                                                                                                    • 600VRMS CAT III, 1000VRMS CAT II rated inputs (BNC to earth ground)
                                                                                                    • 21 automatic measurements
                                                                                                    • Waveform math and FFT spectral analysis
                                                                                                    • Volts, time, frequency, watts cursor measurements
                                                                                                    • Measurement data logging with TrendPlot¿
                                                                                                    • Waveform pass/fail limit testing
                                                                                                    • Automatic 100 display screens recorder
                                                                                                    • 6" (153mm) bright colour display
                                                                                                    • USB device and host support
                                                                                                    • 7 hours of continuous battery operation

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Power Management, Automotive, Industrial, Maintenance & Repair

                                                                                                    Contents

                                                                                                    Hard-sided carry case for your instrument, accessories, and storage space for a laptop PC.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    THS3000 Series

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    10 kpts

                                                                                                    Scope Display Type

                                                                                                    LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    4 Channel, Isolated

                                                                                                    Sampling Rate

                                                                                                    5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.7ns

                                                                                                    Kit Contents

                                                                                                    One 300 MHz THP0301-x Passive Probe Per Channel (10:1), OpenChoice Software, USB Cable for PC Communication, Carrying Handle, Hanging Strap, Battery, Carrying Case, Certificate of Calibration

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product