| Quantity | Price |
|---|---|
| 1+ | $11,496.000 |
Product Information
Product Overview
The NI-5752B is a digitizer adapter module that, when combined with a PXI FPGA Module for FlexRIO, creates a high-speed digitizer that simultaneously samples 32 channels at 50 MS/s. You can use the NI-5752 to do real-time processing and streaming of analogue data with high-performance A/D converters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions. The NI-5752B is compatible only with PXI FPGA Modules for FlexRIO that have Kintex-7 FPGAs.
Technical Specifications
32 Channel
50MSPS
Digitizer Adapter Module
± 1V
-
NI 5752B Digitizer Module
-
14MHz
12bit
FlexRIO Custom Instruments and Processing Products
NI-5752B
-
3 Years
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate