ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    GDS-2302A

                                                                                                    Digital Oscilloscope, GDS-2000A Series, 2 Channel, 300 MHz, 2 GSPS, 2 Mpts, 1.17 ns

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK GDS-2302A
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGDS-2302A
                                                                                                    Newark Part No.47W9238
                                                                                                    Product RangeGDS-2000A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGDS-2302A
                                                                                                    Newark Part No.47W9238
                                                                                                    Product RangeGDS-2000A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeGDS-2000A Series
                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth300MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth2 Mpts
                                                                                                    Calculated Rise Time1.17ns
                                                                                                    Scope Display TypeSVGA LCD Color
                                                                                                    Kit ContentsOne 350MHz GTP-350A-2 Passive Probe Per Channel (1:1, 10:1 Switchable), Power Cord, Documentation CD
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    GDS-2000A Series Digital Storage Oscilloscope offers 2 and 4-channel configurations and wide bandwidth selections, including 300MHz, 200MHz, 100MHz and 70MHz. Each model provides 2GSa/s maximum real-time sampling rate and 100GSa/s high-speed equivalent-time sampling rate. Equipped with an 8-inch 800 x 600 high-resolution TFT LCD display, 1mV/div to 10V/div vertical range and 1ns/div to 100s/div time base, the GDS-2000A Series is able to faithfully demonstrate waveforms of complicated and obscure signals.

                                                                                                    • 300MHz Bandwidth, 2 Input Channel
                                                                                                    • 2GSa/s Real-time Sampling Rate and 100GSa/s Equivalent Time Sampling Rate
                                                                                                    • 2MegaPoints Record Length
                                                                                                    • 1mV /div to 10V/div of Vertical Range
                                                                                                    • 1ns/div to 100s/div of Time Base Range
                                                                                                    • 80,000 wfm/s of Waveform Update Rate
                                                                                                    • 8 inch 800*600 High Resolution TFT LCD Display
                                                                                                    • Built-in Segmented Memory and Waveform Search Functions to Optimize the Efficiency of Record Length
                                                                                                    • Zoom Window and Play/Pause can Rapidly Navigate the Waveforms
                                                                                                    • 36 Automatic Measurement Functions Offers Various Measurement Selections
                                                                                                    • Optional 8 or 16 digital channel with Logic analyzer (MSO)
                                                                                                    • Optional Function Generator
                                                                                                    • Flexible Remote Control Connectivity (Standard:USB ;Option:LAN/GPIB)

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    GDS-2000A Series

                                                                                                    Bandwidth

                                                                                                    300MHz

                                                                                                    Display Memory Depth

                                                                                                    2 Mpts

                                                                                                    Scope Display Type

                                                                                                    SVGA LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.17ns

                                                                                                    Kit Contents

                                                                                                    One 350MHz GTP-350A-2 Passive Probe Per Channel (1:1, 10:1 Switchable), Power Cord, Documentation CD

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product