| Quantity | Price |
|---|---|
| 1+ | $31,605.000 |
Product Information
Product Overview
RTO6 oscilloscope provides superior signals for insight into your applications. The large 15.6" touchscreen and streamlined GUI, combined with high waveform update rate, excellent signal fidelity, digital trigger and deep responsive memory serve as a fully integrated test solution for frequency, protocol and logic analysis. The rich measurement toolset for R&S®RTO6 oscilloscopes and streamlined user interface help quickly solve circuit issues, from simple to complex. A high input sensitivity and very low inherent noise mean that R&S RTO6 oscilloscopes are optimized to perform precise measurements. High-definition (HD) mode enables easy visualization and triggering on signals with up to 16 bit resolution. R&S®RTO6 oscilloscopes detect and display sporadic signal faults with an industry-leading update rate of up to 1 million waveforms/s.
- 4 channel oscilloscope with 1GHz bandwidth option
- Sample rate: 10Gsample/s per channel
- Memory depth: 200 Mpts per channel (standard); 1 Gpts per ch./2 Gpts on 1 ch. (optional)
- New user interface with simplified measurement workflows, condensed menus, and more
- Zone trigger as a standard function - supports time and frequency domain
- User-selectable filtering: reduced noise, increased ENOB
- 16 bit resolution for measuring small signal amplitudes
- High acquisition rate and full functionality
- 450mm x 315mm x 204mm size
Contents
R&S RTO64, RTO6-B91, 4×R&S®RT-ZP10 passive probe, Quick start guide, Power cord, Accessories bag.
Technical Specifications
RTO6 Oscilloscope Series
1GHz
200 Mpts
FHD Touch Screen LCD Color
3 Years
To Be Advised
4 Channel
10GSPS
375ps
DSO R&S RTO64/RTO6-B91, 4×R&S®RT-ZP10 Passive Probe, Quick Start Guide, Power Cord, Accessories Bag
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate