• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  2557

                                                                                                  Digital Oscilloscope, 2550 Series, 4 Channel, 200 MHz, 2 GSPS, 24 kpts, 1.8 ns

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 2557
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2557
                                                                                                  Newark Part No.53W5494
                                                                                                  Product Range2550 Series
                                                                                                  Also Known AsBK2557
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2557
                                                                                                  Newark Part No.53W5494
                                                                                                  Product Range2550 Series
                                                                                                  Also Known AsBK2557
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range2550 Series
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth200MHz
                                                                                                  Sampling Rate2GSPS
                                                                                                  Display Memory Depth24 kpts
                                                                                                  Calculated Rise Time1.8ns
                                                                                                  Scope Display TypeWQVGA LCD Color
                                                                                                  Kit ContentsOne Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration, Power Cord, User Manual
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The 2557 digital storage oscilloscope deliver performance and value in a 4-channel configurations. With a 200 MHz bandwidth and 2 GSa/s sample rate, these oscilloscopes offer 24 kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. Engineered to allow you to see more of your signal under test, the 2557's widescreen 7” TFT display offers a significantly larger viewing area than typical economy oscilloscopes (5.7”).

                                                                                                  • Bandwidth up to 300 MHz
                                                                                                  • 2 GSa/s sample rate
                                                                                                  • 4-channel acquisition (on select models)
                                                                                                  • Large 7" widescreen color display
                                                                                                  • 32 automatic measurements
                                                                                                  • FFT plus four additional math functions
                                                                                                  • Built-in context sensitive help system
                                                                                                  • 50 Ω input coupling
                                                                                                  • PC software lets you remotely control the oscilloscope, capture, save, & analyze waveform data
                                                                                                  • Front & rear panel USB host port for storing & recalling of waveform data, setups, & screenshots
                                                                                                  • Standard LAN (supports SCPI) and USB device port (USBTMC compliant) for remote PC control 

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  Contents

                                                                                                  User manual, passive probes (one per channel), power cord, certificate of calibration & USB (Type A to B) communication cable.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  2550 Series

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  Display Memory Depth

                                                                                                  24 kpts

                                                                                                  Scope Display Type

                                                                                                  WQVGA LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  2GSPS

                                                                                                  Calculated Rise Time

                                                                                                  1.8ns

                                                                                                  Kit Contents

                                                                                                  One Passive Probe Per Channel, USB (Type A to B) Communication Cable, Certificate of Calibration, Power Cord, User Manual

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.