Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,399.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,399.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTK-107Copy
Newark Part No.71AJ8680
Technical Datasheet
Kit ContentsH-90, FOD-2000, AST-200, BTR-6, CST-1900, JIC 186/375, RCS-25, RST-8514, MS 306/316/326/336/426/526
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Fibre optic mid span slitting & ringing tool kit
- Provides an array of tools designed to provide easy access into fibre optic cables and buffer tubes
Contents
Rugged 21 pocket tool case, Fibre optic drop cable slitter, Mid span slit & ring tool (each of 1.2mm-3.3mm, 2.9mm-6.8mm, 5mm-10mm, 7.9mm-11mm, 5.8mm-12mm, 9.8mm-18.2mm), CableSaber Buffer tube ringer, Round cable strip & ring tool, Wire & Kevlar® cutting shears, Three hole fibre optic stripper, Ratcheting cable slitter, Riser slitting tool.
Technical Specifications
Kit Contents
H-90, FOD-2000, AST-200, BTR-6, CST-1900, JIC 186/375, RCS-25, RST-8514, MS 306/316/326/336/426/526
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate