| Quantity | Price |
|---|---|
| 1+ | $2,200.630 |
Product Information
Product Overview
MS-POE-IE-KIT is a MicroScanner PoE industrial Ethernet cable verifier kit. This kit is a hand-held test instrument that let you verify and troubleshoot the wiring of twisted pair and coaxial cables and detect network services.
- Displays cable length, wire map, cable ID and distance to fault
- Report PoE class (0-8)
- Locate and trace cables with IntelliTone™ or Pro3000 probes
- Tests RJ11, RJ45, and coax
- Displays network switch speeds up to 10G and PoE
- Perform cable testing on industrial Ethernet networks (including Ethernet/IP, Profinet, EtherCat)
Contents
Multifunction PV tester and performance analyzer, Solar irradiance meter, External temperature probe, Mounting bracket, Carrying case, AC/DC current clamp with magnet set, Test probe with remote test button, Test lead set with alligator clips and test probes, 2 x MC4 test lead sets, Test lead on reel, Coupler set fuse pack, Zero adapter, IRDA optical USB adapter, Neck and waist carrying strap, Backpack with foam Insert, Printed safety guides and instruction sheets.
Technical Specifications
Ethernet Prof Kit, Multi-Conn Adapter, RJ45/Cat 6A Patch Cords, M12D, M8D Terminated Cables, Bag
No SVHC (15-Jun-2015)
MicroScanner Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate